Sunon Axial Fan, 24 V dc, dc Operation, 51.6m³/h, 85mA Max, 60 x 60 x 15mm
- RS Stock No.:
- 285-8420
- Distrelec Article No.:
- 301-48-173
- Mfr. Part No.:
- MF60152VX-1000U-A99
- Brand:
- Sunon
Discontinued
- RS Stock No.:
- 285-8420
- Distrelec Article No.:
- 301-48-173
- Mfr. Part No.:
- MF60152VX-1000U-A99
- Brand:
- Sunon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunon | |
| Supply Voltage | 24 V dc | |
| Height | 60mm | |
| AC or DC Operation | dc | |
| Width | 60mm | |
| Maximum Current | 85mA | |
| Depth | 15mm | |
| Dimensions | 60 x 60 x 15mm | |
| Air Flow | 51.6m³/h | |
| Select all | ||
|---|---|---|
Brand Sunon | ||
Supply Voltage 24 V dc | ||
Height 60mm | ||
AC or DC Operation dc | ||
Width 60mm | ||
Maximum Current 85mA | ||
Depth 15mm | ||
Dimensions 60 x 60 x 15mm | ||
Air Flow 51.6m³/h | ||
- COO (Country of Origin):
- PH
The MagLev Motor Fan with dimensions of 60x60x15mm. It is a single phase, 4-poles Brushless DC motor with precise Vapo bearing system. The fan is made of thermoplastic PBT material and operates at a rated voltage of 24VDC. It has a rated current of 85mA/Max. 98mA, and a rated power consumption of 2.04 Watts/Max. 2.36 Watts. With a rated speed of 5400 RPM ± 15%, the fan provides an air flow of 30.4 CFM and a static pressure of 0.22 Inch-H O.
Single phase, 4-poles Brushless DC motor
Precise Vapo bearing system for improved performance
Thermoplastic PBT material for durability
Rated voltage of 24VDC for reliable operation
High air flow of 30.4 CFM for efficient cooling
Low noise level of 36.2 dB(A) for quiet operation
UL, CUR, TUV, and CE certified for safety
Precise Vapo bearing system for improved performance
Thermoplastic PBT material for durability
Rated voltage of 24VDC for reliable operation
High air flow of 30.4 CFM for efficient cooling
Low noise level of 36.2 dB(A) for quiet operation
UL, CUR, TUV, and CE certified for safety
Related links
- Sunon Axial Fan dc Operation 68mA Max, 60 x 60 x 15mm
- Sunon Axial Fan dc Operation 2.09W 60 x 60 x 15mm
- Sunon Axial Fan dc Operation 960mW 60 x 60 x 15mm
- Sunon Axial Fan dc Operation 1.77W 60 x 60 x 15mm
- Sunon Axial Fan DC Operation 2.22W IP20, 60 x 60 x 15mm
- Sunon Axial Fan DC Operation 270mW IP20, 60 x 60 x 15mm
- Sunon Axial Fan dc Operation 1.54W 50 x 50 x 15mm
- Sunon Axial Fan dc Operation 1.23W 50 x 50 x 15mm