Sunon Axial Fan, 12 V dc, dc Operation, 18.6cfm, 1.2W, 100mA Max, 50 x 50 x 15mm

Discontinued
RS Stock No.:
288-4905
Distrelec Article No.:
301-48-165
Mfr. Part No.:
MF50151VX-1000U-A99
Brand:
Sunon
Find similar products by selecting one or more attributes.
Select all

Brand

Sunon

Supply Voltage

12 V dc

Height

50mm

AC or DC Operation

dc

Power Consumption

1.2W

Width

50mm

Depth

15mm

Maximum Current

100mA

Air Flow

18.6cfm

Dimensions

50 x 50 x 15mm

COO (Country of Origin):
CN
The MagLev Motor Fan is designed with precise Vapo bearing system and is made of high-quality thermoplastic material. With a diameter of 50mm and a thickness of 15mm, this fan is suitable for various applications that require efficient cooling. It operates at a rated voltage of 12VDC and has a maximum power consumption of 1.53 watts. The fan is designed to operate in a wide temperature range, from -10 to +70 degrees Celsius. It also features automatic restart and polarity protection for added safety.

Compact and lightweight design
Precise Vapo bearing system for enhanced durability
High-quality thermoplastic frame and fan blade material
Wide operating voltage range for flexibility
Automatic restart function in case of locked rotor condition
Polarity protection for added safety
Long life expectancy of 70,000 hours at 40 degrees Celsius
Low noise level of 38.1 dB(A) for quiet operation

Related links