Sunon Axial Fan, 24 V dc, dc Operation, 13cfm, 650mW, 27mA Max, 50 x 50 x 15mm
- RS Stock No.:
- 288-4906
- Distrelec Article No.:
- 301-48-167
- Mfr. Part No.:
- MF50152V2-1000U-A99
- Brand:
- Sunon
Subtotal (1 unit)*
£5.16
(exc. VAT)
£6.19
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 47 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £5.16 |
*price indicative
- RS Stock No.:
- 288-4906
- Distrelec Article No.:
- 301-48-167
- Mfr. Part No.:
- MF50152V2-1000U-A99
- Brand:
- Sunon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunon | |
| Supply Voltage | 24 V dc | |
| Height | 50mm | |
| AC or DC Operation | dc | |
| Power Consumption | 650mW | |
| Width | 50mm | |
| Maximum Current | 27mA | |
| Depth | 15mm | |
| Dimensions | 50 x 50 x 15mm | |
| Air Flow | 13cfm | |
Select all | ||
|---|---|---|
Brand Sunon | ||
Supply Voltage 24 V dc | ||
Height 50mm | ||
AC or DC Operation dc | ||
Power Consumption 650mW | ||
Width 50mm | ||
Maximum Current 27mA | ||
Depth 15mm | ||
Dimensions 50 x 50 x 15mm | ||
Air Flow 13cfm | ||
Related links
- Sunon Axial Fan DC Operation 510mW IP20, 50 x 50 x 15mm
- Sunon Axial Fan dc Operation 1.23W 50 x 50 x 15mm
- Sunon Axial Fan dc Operation 1.54W 50 x 50 x 15mm
- Sunon Axial Fan dc Operation 1.2W 50 x 50 x 15mm
- Sunon Axial Fan DC Operation 340mW IP20, 50 x 50 x 15mm
- Sunon M Series Axial Fan DC Operation 870mW 50 x 50 x 15mm
- Sunon Axial Fan DC Operation 300mW IP20, 50 x 50 x 15mm
- Sunon Axial Fan dc Operation 380mW 50 x 50 x 10mm