Sunon Axial Fan, 12 V dc, dc Operation, 10.6cfm, 390mW, 32mA Max, IP56, 60 x 60 x 15mm
- RS Stock No.:
- 288-4468
- Distrelec Article No.:
- 301-48-098
- Mfr. Part No.:
- GF60151B9-1E00U-AC9
- Brand:
- Sunon
Subtotal (1 unit)*
£10.89
(exc. VAT)
£13.07
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 121 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £10.89 |
*price indicative
- RS Stock No.:
- 288-4468
- Distrelec Article No.:
- 301-48-098
- Mfr. Part No.:
- GF60151B9-1E00U-AC9
- Brand:
- Sunon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunon | |
| Supply Voltage | 12 V dc | |
| AC or DC Operation | dc | |
| Height | 60mm | |
| Power Consumption | 390mW | |
| Width | 60mm | |
| Maximum Current | 32mA | |
| Depth | 15mm | |
| Air Flow | 10.6cfm | |
| Dimensions | 60 x 60 x 15mm | |
| IP Rating | IP56 | |
| Select all | ||
|---|---|---|
Brand Sunon | ||
Supply Voltage 12 V dc | ||
AC or DC Operation dc | ||
Height 60mm | ||
Power Consumption 390mW | ||
Width 60mm | ||
Maximum Current 32mA | ||
Depth 15mm | ||
Air Flow 10.6cfm | ||
Dimensions 60 x 60 x 15mm | ||
IP Rating IP56 | ||
- COO (Country of Origin):
- CN
The DC brushless fan is a perfect cooling solution for electronic devices that require efficient heat dissipation. With its compact dimensions of 60X60X15 mm, it can easily fit into various applications. The fan features a single-phase, 4-poles brushless DC motor and a precision ball bearing system, ensuring reliable and long-lasting performance. It operates at a rated voltage of 12 VDC and has a rated current of 32 mA, making it energy-efficient. The fan's thermoplastic PBT frame and fan blade provide durability and resistance to high temperatures. It also has a counter-clockwise rotation and weighs only 47 grams, making it lightweight and easy to install.
Single-phase, 4-poles brushless DC motor for reliable performance
Precision ball bearing system for smooth and quiet operation
Compact dimensions of 60X60X15 mm for easy installation
Operating voltage range of 4.5∼13.8 VDC for flexibility
Thermoplastic PBT frame and fan blade for durability
Counter-clockwise rotation for effective heat dissipation
Lightweight design of only 47 grams for easy handling
Rated speed of 2300 RPM ± 15% for optimal cooling efficiency
Low power consumption of 0.39 WATTS for energy efficiency
Long life expectancy of 70,000 hours for extended use
Precision ball bearing system for smooth and quiet operation
Compact dimensions of 60X60X15 mm for easy installation
Operating voltage range of 4.5∼13.8 VDC for flexibility
Thermoplastic PBT frame and fan blade for durability
Counter-clockwise rotation for effective heat dissipation
Lightweight design of only 47 grams for easy handling
Rated speed of 2300 RPM ± 15% for optimal cooling efficiency
Low power consumption of 0.39 WATTS for energy efficiency
Long life expectancy of 70,000 hours for extended use
Related links
- Sunon Axial Fan dc Operation 1.5W IP65, 60 x 60 x 15mm
- Sanyo Denki 109P Series Axial Fan DC Operation 750mW 60 x 60 x 15mm
- Sunon Axial Fan dc Operation 85mA Max, 60 x 60 x 15mm
- Sunon Axial Fan dc Operation 2.09W 60 x 60 x 15mm
- Sunon Axial Fan DC Operation 2.22W IP20, 60 x 60 x 15mm
- Sunon Axial Fan DC Operation 270mW IP20, 60 x 60 x 15mm
- Sunon Axial Fan dc Operation 960mW 60 x 60 x 15mm
- Sunon Axial Fan dc Operation 1.77W 60 x 60 x 15mm