Sunon Axial Fan, 12 V dc, dc Operation, 21.3cfm, 1.5W, 125mA Max, IP65, 60 x 60 x 15mm

Subtotal (1 unit)*

£14.44

(exc. VAT)

£17.33

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 139 unit(s), ready to ship from another location
Units
Per unit
1 +£14.44

*price indicative

RS Stock No.:
288-4465
Distrelec Article No.:
301-48-092
Mfr. Part No.:
GF60151B6-1E00U-AC9
Brand:
Sunon
Find similar products by selecting one or more attributes.
Select all

Brand

Sunon

Supply Voltage

12 V dc

Height

60mm

AC or DC Operation

dc

Width

60mm

Power Consumption

1.5W

Maximum Current

125mA

Depth

15mm

Dimensions

60 x 60 x 15mm

Air Flow

21.3cfm

IP Rating

IP65

COO (Country of Origin):
CN
The high-quality DC brushless fan features a precise ball bearing system, ensuring reliable and efficient motor performance. With dimensions of 60x60x15 mm, it is compact and suitable for various applications. The fan operates at a rated voltage of 12VDC and consumes 1.50 watts of power, providing optimal cooling performance. It has a rated speed of 4500 RPM and delivers an air flow of 21.3 CFM with a static pressure of 0.18 Inch-H O. The fan is designed for a long lifespan of 70,000 hours at 40°C, making it a durable and reliable choice for cooling needs.

Single-phase, 4-poles brushless DC motor with precision ball bearing system
Compact dimensions of 60x60x15 mm
Operates at a rated voltage of 12VDC, consuming 1.50 watts of power
Delivers an air flow of 21.3 CFM with a static pressure of 0.18 Inch-H O
Long lifespan of 70,000 hours at 40°C, ensuring durability
Designed for reliable and efficient cooling performance

Related links