Sunon Axial Fan, 12 V dc, dc Operation, 36.2m³/h, 125mA Max, IP68
- RS Stock No.:
- 288-4466
- Distrelec Article No.:
- 301-48-093
- Mfr. Part No.:
- GF60151B6-1E00U-AE9
- Brand:
- Sunon
Discontinued
- RS Stock No.:
- 288-4466
- Distrelec Article No.:
- 301-48-093
- Mfr. Part No.:
- GF60151B6-1E00U-AE9
- Brand:
- Sunon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunon | |
| Supply Voltage | 12 V dc | |
| Height | 60mm | |
| AC or DC Operation | dc | |
| Width | 60mm | |
| Depth | 15mm | |
| Maximum Current | 125mA | |
| Air Flow | 36.2m³/h | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand Sunon | ||
Supply Voltage 12 V dc | ||
Height 60mm | ||
AC or DC Operation dc | ||
Width 60mm | ||
Depth 15mm | ||
Maximum Current 125mA | ||
Air Flow 36.2m³/h | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- CN
The high-quality DC brushless fan is designed to provide efficient cooling in various applications. With its compact dimensions of 60x60x15 mm, it can easily fit into tight spaces. The fan features a precision ball bearing system, ensuring smooth and reliable operation. Its thermoplastic PBT frame and fan blade offer durability and resistance to high temperatures. It operates at a rated voltage of 12VDC and consumes a maximum power of 1.80 watts. It has a rated speed of 4500 RPM±15% and an air flow of 21.3 CFM. This fan is designed for long life expectancy, with a lifespan of 70,000 hours at 40°C. It is suitable for use in a wide range of applications, including computers, electronic devices, and ventilation systems.
Compact dimensions of 60x60x15 mm for easy installation in tight spaces
Precision ball bearing system for smooth and reliable operation
Thermoplastic PBT frame and fan blade for durability and resistance to high temperatures
Rated voltage of 12VDC and maximum power consumption of 1.80 watts
Rated speed of 4500 RPM±15% and air flow of 21.3 CFM
Long life expectancy of 70,000 hours at 40°C for extended use
Suitable for computers, electronic devices, and ventilation systems
Precision ball bearing system for smooth and reliable operation
Thermoplastic PBT frame and fan blade for durability and resistance to high temperatures
Rated voltage of 12VDC and maximum power consumption of 1.80 watts
Rated speed of 4500 RPM±15% and air flow of 21.3 CFM
Long life expectancy of 70,000 hours at 40°C for extended use
Suitable for computers, electronic devices, and ventilation systems
Related links
- Sunon Axial Fan dc Operation 960mW IP68, 60 x 60 x 12mm
- Sunon Axial Fan dc Operation 1.5W IP65, 60 x 60 x 15mm
- Sunon Axial Fan dc Operation 320mA Max, IP68
- Sunon Axial Fan dc Operation 393mA Max, IP68
- Sunon Axial Fan dc Operation 220mA Max, IP68
- Sunon Axial Fan dc Operation 200mA Max 80 x 80 x 25mm
- Sunon Axial Fan dc Operation 137mA Max 80 x 80 x 25mm
- Sunon Axial Fan dc Operation 155mA Max 92 x 92 x 25mm