Sunon Axial Fan, 12 V dc, dc Operation, 101m³/h, 320mA Max, IP68
- RS Stock No.:
- 288-4469
- Distrelec Article No.:
- 301-48-103
- Mfr. Part No.:
- GF80321B1-000U-AE9
- Brand:
- Sunon
Subtotal (1 unit)*
£37.13
(exc. VAT)
£44.56
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 116 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £37.13 |
*price indicative
- RS Stock No.:
- 288-4469
- Distrelec Article No.:
- 301-48-103
- Mfr. Part No.:
- GF80321B1-000U-AE9
- Brand:
- Sunon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunon | |
| Supply Voltage | 12 V dc | |
| Height | 80mm | |
| AC or DC Operation | dc | |
| Width | 80mm | |
| Maximum Current | 320mA | |
| Depth | 32mm | |
| Air Flow | 101m³/h | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand Sunon | ||
Supply Voltage 12 V dc | ||
Height 80mm | ||
AC or DC Operation dc | ||
Width 80mm | ||
Maximum Current 320mA | ||
Depth 32mm | ||
Air Flow 101m³/h | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- PH
The DC brushless fan has dimensions of 80x80x32 mm and operates at a rated voltage of 12 VDC. With a precision ball bearing system, the fan provides reliable performance and has a weight of 109 g. It is made of thermoplastic PBT material, which has a UL 94V-0 flame-rating. The fan operates within a temperature range of -10 to +70 degrees Celsius and has a storage temperature range of -40 to +70 degrees Celsius. It is suitable for various applications that require cooling and ventilation.
Single phase, 4-poles brushless DC motor
Precision ball bearing system for reliable performance
Thermoplastic PBT frame and fan blade with UL 94V-0 flame-rating
Counter-clockwise rotation viewed from the front of the fan blade
Diameter 4.3 mm mounting holes for easy installation
Rated voltage of 12 VDC with a wide operating voltage range of 6∼13.8 VDC
Low starting voltage of 6 VDC for efficient operation
Compact dimensions of 80x80x32 mm for easy integration
High airflow of 59.4 CFM for effective cooling
Static pressure of 0.36 Inch-H2O for improved airflow performance
Acoustic noise level of 45.2 dB(A) for quiet operation
Long life expectancy of 70,000 hours at 40 degrees Celsius
Precision ball bearing system for reliable performance
Thermoplastic PBT frame and fan blade with UL 94V-0 flame-rating
Counter-clockwise rotation viewed from the front of the fan blade
Diameter 4.3 mm mounting holes for easy installation
Rated voltage of 12 VDC with a wide operating voltage range of 6∼13.8 VDC
Low starting voltage of 6 VDC for efficient operation
Compact dimensions of 80x80x32 mm for easy integration
High airflow of 59.4 CFM for effective cooling
Static pressure of 0.36 Inch-H2O for improved airflow performance
Acoustic noise level of 45.2 dB(A) for quiet operation
Long life expectancy of 70,000 hours at 40 degrees Celsius
Related links
- Sunon Axial Fan dc Operation 393mA Max, IP68
- Sunon Axial Fan dc Operation 220mA Max, IP68
- Sunon Axial Fan dc Operation 200mA Max 80 x 80 x 25mm
- Sunon Axial Fan dc Operation 137mA Max 80 x 80 x 25mm
- Sunon Axial Fan dc Operation 155mA Max 92 x 92 x 25mm
- Sunon Axial Fan dc Operation 2.76W IP68, 92 x 92 x 25mm
- Sunon Axial Fan dc Operation 125mA Max, IP68
- Sunon Axial Fan dc Operation 960mW IP68, 60 x 60 x 12mm