Sunon Axial Fan, 12 V dc, dc Operation, 127.4m³/h, 393mA Max, IP68
- RS Stock No.:
- 288-4470
- Distrelec Article No.:
- 301-48-106
- Mfr. Part No.:
- GF92251B1-000U-AE9
- Brand:
- Sunon
Subtotal (1 unit)*
£37.97
(exc. VAT)
£45.56
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 42 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £37.97 |
*price indicative
- RS Stock No.:
- 288-4470
- Distrelec Article No.:
- 301-48-106
- Mfr. Part No.:
- GF92251B1-000U-AE9
- Brand:
- Sunon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunon | |
| Supply Voltage | 12 V dc | |
| AC or DC Operation | dc | |
| Height | 92mm | |
| Width | 92mm | |
| Maximum Current | 393mA | |
| Depth | 25mm | |
| Air Flow | 127.4m³/h | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand Sunon | ||
Supply Voltage 12 V dc | ||
AC or DC Operation dc | ||
Height 92mm | ||
Width 92mm | ||
Maximum Current 393mA | ||
Depth 25mm | ||
Air Flow 127.4m³/h | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- CN
The DC Brushless Fan is designed with precision ball bearing system for reliable and efficient operation. With a compact size of 92x92x25mm, it can easily fit into any space. The Thermoplastic PBT frame ensures durability and safety. Operating at a rated voltage of 12VDC, this fan provides a powerful airflow of 75.0 CFM and a static pressure of 0.35 Inch-H2O. Its acoustic noise level is limited to 47.0 dB(A) for quiet operation. The fan has a long life expectancy of 70,000 hours and operates in a wide temperature range of -10 to +70 deg. C. With its automatic restart feature and built-in protection, this fan guarantees safety and reliability.
High-performance DC Brushless Fan with precision ball bearing system
Compact size of 92x92x25mm for easy installation
Durable Thermoplastic PBT frame
Rated voltage of 12VDC for efficient operation
Powerful airflow of 75.0 CFM and static pressure of 0.35 Inch-H2O
Low acoustic noise level of 47.0 dB(A) for quiet operation
Long life expectancy of 70,000 hours
Wide operating temperature range of -10 to +70 deg. C
Automatic restart feature for added safety
Built-in protection against external force and reverse polarity
Compact size of 92x92x25mm for easy installation
Durable Thermoplastic PBT frame
Rated voltage of 12VDC for efficient operation
Powerful airflow of 75.0 CFM and static pressure of 0.35 Inch-H2O
Low acoustic noise level of 47.0 dB(A) for quiet operation
Long life expectancy of 70,000 hours
Wide operating temperature range of -10 to +70 deg. C
Automatic restart feature for added safety
Built-in protection against external force and reverse polarity
Related links
- Sunon Axial Fan dc Operation 220mA Max, IP68
- Sunon Axial Fan dc Operation 320mA Max, IP68
- Sunon Axial Fan dc Operation 137mA Max 80 x 80 x 25mm
- Sunon Axial Fan dc Operation 200mA Max 80 x 80 x 25mm
- Sunon Axial Fan dc Operation 155mA Max 92 x 92 x 25mm
- Sunon Axial Fan dc Operation 2.76W IP68, 92 x 92 x 25mm
- Sunon Axial Fan dc Operation 125mA Max, IP68
- Sunon Axial Fan dc Operation 960mW IP68, 60 x 60 x 12mm