Sunon Axial Fan, 24 V dc, dc Operation, 127.4m³/h, 220mA Max, IP68
- RS Stock No.:
- 288-4464
- Distrelec Article No.:
- 301-48-089
- Mfr. Part No.:
- GE92252B1-000U-AE9
- Brand:
- Sunon
Subtotal (1 unit)*
£30.56
(exc. VAT)
£36.67
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 268 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £30.56 |
*price indicative
- RS Stock No.:
- 288-4464
- Distrelec Article No.:
- 301-48-089
- Mfr. Part No.:
- GE92252B1-000U-AE9
- Brand:
- Sunon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunon | |
| Supply Voltage | 24 V dc | |
| AC or DC Operation | dc | |
| Height | 92mm | |
| Width | 92mm | |
| Maximum Current | 220mA | |
| Depth | 25mm | |
| Air Flow | 127.4m³/h | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand Sunon | ||
Supply Voltage 24 V dc | ||
AC or DC Operation dc | ||
Height 92mm | ||
Width 92mm | ||
Maximum Current 220mA | ||
Depth 25mm | ||
Air Flow 127.4m³/h | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- CN
The DC brushless fan with dimensions of 92x92x25 mm is designed with a precision ball bearing system for smooth and reliable operation. The fan is made of thermoplastic PBT material, ensuring durability and resistance to high temperatures. With a rated voltage of 24VDC and a rated current of 220mA, this fan offers powerful performance while maintaining energy efficiency. It has a rated speed of 4500 RPM and an air flow of 75.0 CFM for effective cooling. This is suitable for various applications that require efficient ventilation and cooling.
92x92x25 mm dimensions
Precision ball bearing system for long-lasting performance
Thermoplastic PBT material for durability and high-temperature resistance
Rated voltage of 24VDC and rated current of 220mA for powerful yet efficient operation
4500 RPM rated speed and 75.0 CFM air flow for effective cooling
Suitable for various applications requiring ventilation and cooling
Precision ball bearing system for long-lasting performance
Thermoplastic PBT material for durability and high-temperature resistance
Rated voltage of 24VDC and rated current of 220mA for powerful yet efficient operation
4500 RPM rated speed and 75.0 CFM air flow for effective cooling
Suitable for various applications requiring ventilation and cooling
Related links
- Sunon Axial Fan dc Operation 393mA Max, IP68
- Sunon Axial Fan dc Operation 320mA Max, IP68
- Sunon Axial Fan dc Operation 200mA Max 80 x 80 x 25mm
- Sunon Axial Fan dc Operation 137mA Max 80 x 80 x 25mm
- Sunon Axial Fan dc Operation 155mA Max 92 x 92 x 25mm
- Sunon Axial Fan dc Operation 2.76W IP68, 92 x 92 x 25mm
- Sunon Axial Fan dc Operation 125mA Max, IP68
- Sunon Axial Fan dc Operation 960mW IP68, 60 x 60 x 12mm