Sunon Axial Fan, 24 V dc, dc Operation, 90m³/h, 137mA Max, IP68, 80 x 80 x 25mm

Subtotal (1 unit)*

£38.20

(exc. VAT)

£45.84

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 108 unit(s), ready to ship from another location
Units
Per unit
1 +£38.20

*price indicative

RS Stock No.:
288-4463
Distrelec Article No.:
301-48-088
Mfr. Part No.:
GE80252B3-000U-AE9
Brand:
Sunon
Find similar products by selecting one or more attributes.
Select all

Brand

Sunon

Supply Voltage

24 V dc

AC or DC Operation

dc

Height

80mm

Width

80mm

Maximum Current

137mA

Depth

25mm

Air Flow

90m³/h

Dimensions

80 x 80 x 25mm

IP Rating

IP68

COO (Country of Origin):
CN
The DC brushless fan with dimensions of 80x80x25 mm. It is designed for high performance cooling applications and operates at a rated voltage of 24 VDC. With a precision ball bearing system, this fan offers long-lasting and reliable operation. It has a rated power consumption of 3.29 WATTS and an operating temperature range of -10 to +70 degrees Celsius.

Compact and lightweight design
High performance cooling
Precision ball bearing system for reliable operation
Wide operating temperature range
Low power consumption
Suitable for applications requiring high airflow and static pressure

Related links