Sunon Axial Fan, 12 V dc, dc Operation, 90m³/h, 257mA Max, 80 x 80 x 25mm

Discontinued
RS Stock No.:
288-3511
Distrelec Article No.:
154-13-481
Mfr. Part No.:
PF80251B3-000U-A99
Brand:
Sunon
Find similar products by selecting one or more attributes.
Select all

Brand

Sunon

Supply Voltage

12 V dc

Height

80mm

AC or DC Operation

dc

Width

80mm

Depth

25mm

Maximum Current

257mA

Dimensions

80 x 80 x 25mm

Air Flow

90m³/h

COO (Country of Origin):
CN
The high-performance cooling fan designed to deliver efficient airflow and reliable operation. With its advanced technology and durable construction, this fan is ideal for a wide range of applications, providing optimal cooling solutions for various electronics and equipment.

High-quality cooling fan with sleeve bearing for long-lasting performance
12V DC voltage and 223 mA current consumption for efficient operation
2.70 Watts power rating and 4200 RPM speed for effective cooling
53.0 CFM airflow and 0.30 Inch-H2O static pressure for optimal cooling efficiency
Lightweight design with a weight of 91.0g for easy installation

Related links