Sunon Axial Fan, 24 V dc, dc Operation, 90m³/h, 127mA Max, 80 x 80 x 25mm

Discontinued
RS Stock No.:
285-8629
Distrelec Article No.:
301-34-017
Mfr. Part No.:
PF80252V3-1000U-A99
Brand:
Sunon
Find similar products by selecting one or more attributes.
Select all

Brand

Sunon

Supply Voltage

24 V dc

AC or DC Operation

dc

Height

80mm

Width

80mm

Maximum Current

127mA

Depth

25mm

Air Flow

90m³/h

Dimensions

80 x 80 x 25mm

COO (Country of Origin):
CN

Related links