Sunon Axial Fan, 24 V dc, dc Operation, 33cfm, 960mW, 48mA Max, 80 x 80 x 25mm

Discontinued
RS Stock No.:
288-4915
Distrelec Article No.:
301-34-013
Mfr. Part No.:
MF80252V3-1000U-A99
Brand:
Sunon
Find similar products by selecting one or more attributes.
Select all

Brand

Sunon

Supply Voltage

24 V dc

Height

80mm

AC or DC Operation

dc

Power Consumption

960mW

Width

80mm

Depth

25mm

Maximum Current

48mA

Air Flow

33cfm

Dimensions

80 x 80 x 25mm

COO (Country of Origin):
CN
The MagLev Motor Fan from SUNON. With dimensions of 80X80X25 mm, this fan is designed to provide optimal cooling performance in a compact size. It features a precise Vapo bearing system and is made of thermoplastic PBT materials that meet UL 94V-0 standards. The fan operates at a rated voltage of 24VDC and has a rated current of 40 mA, with a maximum power consumption of 1.16 WATTS.

Compact size of 80X80X25 mm
Precise Vapo bearing system for long-lasting performance
Made of thermoplastic PBT materials that meet UL 94V-0 standards
Rated voltage of 24VDC and rated current of 40 mA
Low power consumption of 0.96 WATTS (1.16 WATTS max)
High-speed operation at 2600 RPM for efficient cooling
Air flow of 33.0 CFM to effectively dissipate heat
Wide operating temperature range of -10 to +70 deg. C
Long life expectancy of 70,000 hours at 40 deg. C, 65% humidity, and 90% CL

Related links