Sunon Axial Fan, 12 V dc, dc Operation, 41cfm, 1.11W, 92mA Max, 80 x 80 x 25mm
- RS Stock No.:
- 288-4914
- Distrelec Article No.:
- 301-48-185
- Mfr. Part No.:
- MF80251V2-1000U-A99
- Brand:
- Sunon
Discontinued
- RS Stock No.:
- 288-4914
- Distrelec Article No.:
- 301-48-185
- Mfr. Part No.:
- MF80251V2-1000U-A99
- Brand:
- Sunon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunon | |
| Supply Voltage | 12 V dc | |
| Height | 80mm | |
| AC or DC Operation | dc | |
| Width | 80mm | |
| Power Consumption | 1.11W | |
| Maximum Current | 92mA | |
| Depth | 25mm | |
| Air Flow | 41cfm | |
| Dimensions | 80 x 80 x 25mm | |
| Select all | ||
|---|---|---|
Brand Sunon | ||
Supply Voltage 12 V dc | ||
Height 80mm | ||
AC or DC Operation dc | ||
Width 80mm | ||
Power Consumption 1.11W | ||
Maximum Current 92mA | ||
Depth 25mm | ||
Air Flow 41cfm | ||
Dimensions 80 x 80 x 25mm | ||
- COO (Country of Origin):
- CN
The MagLev Motor Fan is designed with dimensions of 80X80X25 mm, making it suitable for various applications. With its Vapo bearing system and thermoplastic PBT materials, it offers reliable and efficient performance. The fan operates at a rated voltage of 12 VDC and consumes a power of 1.11 watts. It has a wide operating voltage range of 4.5-13.8 VDC, allowing for flexible usage. With a rated speed of 2900 RPM, it provides a high level of airflow of 37.0 CFM and a static pressure of 0.15 Inch-H O. This fan is UL Class A insulation rated and has a long lifespan of 60,000 hours at 40 degrees Celsius.
High-quality cooling fan designed for efficient performance
Compact size of 80X80X25 mm for various applications
Vapo bearing system for reliable and quiet operation
Thermoplastic PBT materials for durability and heat resistance
Wide operating voltage range of 4.5-13.8 VDC for flexibility
Rated speed of 2900 RPM provides high airflow of 37.0 CFM
Static pressure of 0.15 Inch-H O for effective cooling
UL Class A insulation rated for safety
Long lifespan of 60,000 hours at 40 degrees Celsius
Compact size of 80X80X25 mm for various applications
Vapo bearing system for reliable and quiet operation
Thermoplastic PBT materials for durability and heat resistance
Wide operating voltage range of 4.5-13.8 VDC for flexibility
Rated speed of 2900 RPM provides high airflow of 37.0 CFM
Static pressure of 0.15 Inch-H O for effective cooling
UL Class A insulation rated for safety
Long lifespan of 60,000 hours at 40 degrees Celsius
Related links
- Sunon Axial Fan DC Operation 1.5W IP20, 80 x 80 x 25mm
- Sunon Axial Fan DC Operation 1.44W IP20, 80 x 80 x 25mm
- Sunon Axial Fan DC Operation 1.32W IP20, 80 x 80 x 25mm
- Sunon Axial Fan DC Operation 1.56W IP20, 80 x 80 x 25mm
- Sunon Axial Fan DC Operation 960mW IP20, 92 x 92 x 25mm
- Sunon Axial Fan dc Operation 92mA Max, 30 x 30 x 10mm
- Sunon Axial Fan DC Operation 960mW IP20, 40 x 40 x 20mm
- Sunon Axial Fan dc Operation 138mA Max, 80 x 80 x 25mm