Sunon Axial Fan, 5 V dc, dc Operation, 7.98m³/h, 92mA Max, 30 x 30 x 10mm
- RS Stock No.:
- 285-8418
- Distrelec Article No.:
- 301-48-130
- Mfr. Part No.:
- MF30100V2-1000U-A99
- Brand:
- Sunon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-8418
- Distrelec Article No.:
- 301-48-130
- Mfr. Part No.:
- MF30100V2-1000U-A99
- Brand:
- Sunon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunon | |
| Supply Voltage | 5 V dc | |
| AC or DC Operation | dc | |
| Height | 30mm | |
| Width | 30mm | |
| Depth | 10mm | |
| Maximum Current | 92mA | |
| Air Flow | 7.98m³/h | |
| Dimensions | 30 x 30 x 10mm | |
| Select all | ||
|---|---|---|
Brand Sunon | ||
Supply Voltage 5 V dc | ||
AC or DC Operation dc | ||
Height 30mm | ||
Width 30mm | ||
Depth 10mm | ||
Maximum Current 92mA | ||
Air Flow 7.98m³/h | ||
Dimensions 30 x 30 x 10mm | ||
- COO (Country of Origin):
- CN
The MagLev Motor Fan with dimensions of 30X30X10 mm. It is a single phase, 4-poles Brushless DC motor with a Vapo bearing system. The frame and fan blade are made of Thermoplastic PBT of UL 94V-0 material, ensuring durability and reliability. With a rated voltage of 5 VDC and a rated current of 80 mA, this fan offers efficient cooling while consuming only 0.40 WATTS of power.
MagLev Motor Fan with high efficiency cooling
Compact dimensions of 30X30X10 mm for easy installation
Single phase, 4-poles Brushless DC motor
Vapo bearing system for smooth and quiet operation
Thermoplastic PBT frame and fan blade for durability
Low power consumption of 0.40 WATTS while providing efficient cooling
Wide voltage range of 2.5 tp 6 VDC and starting voltage of 2.5 VDC
Operates in a temperature range of -10 to +70 deg. C
Long life expectancy of 60,000 hours
Compact dimensions of 30X30X10 mm for easy installation
Single phase, 4-poles Brushless DC motor
Vapo bearing system for smooth and quiet operation
Thermoplastic PBT frame and fan blade for durability
Low power consumption of 0.40 WATTS while providing efficient cooling
Wide voltage range of 2.5 tp 6 VDC and starting voltage of 2.5 VDC
Operates in a temperature range of -10 to +70 deg. C
Long life expectancy of 60,000 hours
Related links
- Sunon Axial Fan DC Operation 390mW IP20, 30 x 30 x 10mm
- Sunon Axial Fan dc Operation 460mW 35 x 35 x 10mm
- Sunon Axial Fan dc Operation 270mW 30 x 30 x 10mm
- Sunon Axial Fan DC Operation 600mW IP20, 30 x 30 x 10mm
- Sunon Axial Fan dc Operation 0.39/0.45W 30 x 30 x 10mm
- Sunon Axial Fan dc Operation 420mW 30 x 30 x 6mm
- Sunon Axial Fan DC Operation 700mW IP20, 30 x 30 x 15mm
- Sunon Axial Fan dc Operation 1.11W 80 x 80 x 25mm