Sunon Axial Fan, 5 V dc, dc Operation, 4.2m³/h, 270mW, 54mA Max, 30 x 30 x 10mm

Discontinued
RS Stock No.:
288-4895
Distrelec Article No.:
301-48-131
Mfr. Part No.:
MF30100V3-1000U-A99
Brand:
Sunon
Find similar products by selecting one or more attributes.
Select all

Brand

Sunon

Supply Voltage

5 V dc

Height

30mm

AC or DC Operation

dc

Width

30mm

Power Consumption

270mW

Maximum Current

54mA

Depth

10mm

Air Flow

4.2m³/h

Dimensions

30 x 30 x 10mm

COO (Country of Origin):
PH
The MagLev Motor Fan is designed with a single phase, 4-poles Brushless DC motor and Vapo bearing system, ensuring reliable and efficient performance. With its compact dimensions of 30X30X10 mm, it is suitable for various applications that require efficient cooling. The fan is made of high-quality thermoplastic PBT material, providing excellent durability. It rotates in a counter-clockwise direction when viewed from the front of the fan blade and weighs only 7.8 g. Operating within a voltage range of 3.5-6 VDC, it consumes a rated power of 0.23 WATTS and produces an air flow of 2.5 CFM.

Single phase, 4-poles Brushless DC motor for efficient performance
Vapo bearing system for reliable operation
Compact dimensions of 30X30X10 mm
High-quality thermoplastic PBT material for durability
Counter-clockwise rotation for effective cooling
Low weight of only 7.8 g for easy installation
Wide voltage range of 3.5-6 VDC for flexible use
Low power consumption of 0.23 WATTS
Produces air flow of 2.5 CFM for efficient cooling

Related links