Sunon Axial Fan, 12 V dc, dc Operation, 4.6cfm, 0.39/0.45W, 37mA Max, 30 x 30 x 10mm

Subtotal (1 unit)*

£10.09

(exc. VAT)

£12.11

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 892 unit(s), ready to ship from another location
Units
Per unit
1 +£10.09

*price indicative

RS Stock No.:
288-4897
Distrelec Article No.:
301-34-002
Mfr. Part No.:
MF30101V2-1000U-A99
Brand:
Sunon
Find similar products by selecting one or more attributes.
Select all

Brand

Sunon

Supply Voltage

12 V dc

Height

30mm

AC or DC Operation

dc

Width

30mm

Power Consumption

0.39/0.45W

Maximum Current

37mA

Depth

10mm

Air Flow

4.6cfm

Dimensions

30 x 30 x 10mm

COO (Country of Origin):
CN
The MagLev Motor Fan is a high-quality product from SUNON. It features a single phase, 4-poles brushless DC motor design and a precise Vapo bearing system for optimal performance. With dimensions of 30X30X10 mm and a weight of 7.8g, this fan is compact and lightweight. It operates at a rated voltage of 12VDC and has a rated current of 32mA, making it efficient and energy-saving. The fan has a rated speed of 8600 RPM and generates an airflow of 4.6 CFM with a static pressure of 0.14 Inch-H2O. It has a low noise level of 20.0 dB(A), ensuring quiet operation. The fan is built with high-quality materials, including a thermoplastic PBT frame and fan blade, that are UL 94V-0 rated for safety. It has a wide operating temperature range of -10 to +70 degrees Celsius and a long lifespan of 70,000 hours at 40 degrees Celsius.

Single phase, 4-poles brushless DC motor design for optimal performance
Precise Vapo bearing system ensures smooth and reliable operation
Compact and lightweight design with dimensions of 30X30X10 mm and a weight of 7.8g
Efficient and energy-saving with a rated voltage of 12VDC and a rated current of 32mA
High-speed operation with a rated speed of 8600 RPM
Generates an airflow of 4.6 CFM with a static pressure of 0.14 Inch-H2O
Low noise level of 20.0 dB(A) for quiet operation
Wide operating temperature range of -10 to +70 degrees Celsius
Long lifespan of 70,000 hours at 40 degrees Celsius

Related links