Sunon Axial Fan, 12 V dc, dc Operation, 5.5cfm, 450mW, 37mA Max, 40 x 40 x 10mm
- RS Stock No.:
- 288-7640
- Distrelec Article No.:
- 301-48-076
- Mfr. Part No.:
- EF40101B2-1000U-A99
- Brand:
- Sunon
Discontinued
- RS Stock No.:
- 288-7640
- Distrelec Article No.:
- 301-48-076
- Mfr. Part No.:
- EF40101B2-1000U-A99
- Brand:
- Sunon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunon | |
| Supply Voltage | 12 V dc | |
| Height | 40mm | |
| AC or DC Operation | dc | |
| Power Consumption | 450mW | |
| Width | 40mm | |
| Depth | 10mm | |
| Maximum Current | 37mA | |
| Air Flow | 5.5cfm | |
| Dimensions | 40 x 40 x 10mm | |
| Select all | ||
|---|---|---|
Brand Sunon | ||
Supply Voltage 12 V dc | ||
Height 40mm | ||
AC or DC Operation dc | ||
Power Consumption 450mW | ||
Width 40mm | ||
Depth 10mm | ||
Maximum Current 37mA | ||
Air Flow 5.5cfm | ||
Dimensions 40 x 40 x 10mm | ||
- COO (Country of Origin):
- CN
The DC brushless fan is a high-quality cooling solution that is designed to efficiently dissipate heat in various electronic devices. With its compact dimensions of 40x40x10 mm, this fan is ideal for use in small spaces while providing effective cooling performance. The fan features a single-phase, 4-poles brushless DC motor with precision ball bearings, ensuring smooth and reliable operation.
Compact and space-saving design
Efficient heat dissipation for electronic devices
Single-phase, 4-poles brushless DC motor ensures reliable operation
Precision ball bearings for smooth and quiet performance
Durable thermoplastic PBT frame and fan blade for heat and impact resistance
Energy-efficient with a power consumption of only 0.45 watts
Wide operating temperature range of -10 to +70 deg. C for versatile use
Long life expectancy of 70,000 hours for reliable cooling performance
Efficient heat dissipation for electronic devices
Single-phase, 4-poles brushless DC motor ensures reliable operation
Precision ball bearings for smooth and quiet performance
Durable thermoplastic PBT frame and fan blade for heat and impact resistance
Energy-efficient with a power consumption of only 0.45 watts
Wide operating temperature range of -10 to +70 deg. C for versatile use
Long life expectancy of 70,000 hours for reliable cooling performance
Related links
- Sunon Axial Fan dc Operation 0.39/0.45W 30 x 30 x 10mm
- Sunon Axial Fan DC Operation 660mW IP20, 30 x 30 x 10mm
- Sunon Axial Fan DC Operation 600mW IP20, 30 x 30 x 10mm
- Sunon Axial Fan DC Operation 330mW IP20, 40 x 40 x 6mm
- Sunon Axial Fan DC Operation 380mW IP20, 40 x 40 x 20mm
- Sunon Axial Fan DC Operation 480mW IP20, 40 x 40 x 10mm
- Sunon Axial Fan dc Operation 122mA Max, 40 x 40 x 10mm
- Sunon Axial Fan dc Operation 101mA Max, 40 x 40 x 10mm