Sunon Axial Fan, 12 V dc, dc Operation, 16.8m³/h, 101mA Max, 40 x 40 x 10mm
- RS Stock No.:
- 288-4902
- Mfr. Part No.:
- MF40101VX-1000U-A99
- Brand:
- Sunon
Subtotal (1 unit)*
£5.31
(exc. VAT)
£6.37
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 688 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £5.31 |
*price indicative
- RS Stock No.:
- 288-4902
- Mfr. Part No.:
- MF40101VX-1000U-A99
- Brand:
- Sunon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunon | |
| Supply Voltage | 12 V dc | |
| AC or DC Operation | dc | |
| Height | 40mm | |
| Width | 40mm | |
| Maximum Current | 101mA | |
| Depth | 10mm | |
| Air Flow | 16.8m³/h | |
| Dimensions | 40 x 40 x 10mm | |
| Select all | ||
|---|---|---|
Brand Sunon | ||
Supply Voltage 12 V dc | ||
AC or DC Operation dc | ||
Height 40mm | ||
Width 40mm | ||
Maximum Current 101mA | ||
Depth 10mm | ||
Air Flow 16.8m³/h | ||
Dimensions 40 x 40 x 10mm | ||
- COO (Country of Origin):
- CN
The Axial Fan is equipped with a 2 Pin Stranded Wire power connection type and operates at a nominal voltage of 12V. With a noise level of 31.4 dBA, it ensures relatively quiet operation. The fan has a minimum current rating of 87mA and a maximum current rating of 101 mA, providing flexibility in power consumption.
Equipped with vapo bearings
RoHS compliant
RoHS compliant
Related links
- Sunon Axial Fan DC Operation 440mW IP20, 40 x 40 x 6mm
- Sunon Axial Fan DC Operation 480mW IP20, 40 x 40 x 10mm
- Sunon Axial Fan dc Operation 122mA Max, 40 x 40 x 10mm
- Sunon Axial Fan dc Operation 450mW 40 x 40 x 10mm
- Sunon Axial Fan DC Operation 380mW IP20, 40 x 40 x 10mm
- Sunon Axial Fan DC Operation 620mW IP20, 40 x 40 x 10mm
- Sunon Axial Fan DC Operation 680mW IP20, 40 x 40 x 10mm
- Sunon Axial Fan dc Operation 0.36/0.42W 25 x 25 x 10mm