Sunon Axial Fan, 24 V dc, dc Operation, 158m³/h, 146mA Max, 120 x 120 x 25mm
- RS Stock No.:
- 285-8416
- Distrelec Article No.:
- 301-48-113
- Mfr. Part No.:
- MEC0252V2-000U-A99
- Brand:
- Sunon
Discontinued
- RS Stock No.:
- 285-8416
- Distrelec Article No.:
- 301-48-113
- Mfr. Part No.:
- MEC0252V2-000U-A99
- Brand:
- Sunon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunon | |
| Supply Voltage | 24 V dc | |
| Height | 120mm | |
| AC or DC Operation | dc | |
| Width | 120mm | |
| Maximum Current | 146mA | |
| Depth | 25mm | |
| Air Flow | 158m³/h | |
| Dimensions | 120 x 120 x 25mm | |
| Select all | ||
|---|---|---|
Brand Sunon | ||
Supply Voltage 24 V dc | ||
Height 120mm | ||
AC or DC Operation dc | ||
Width 120mm | ||
Maximum Current 146mA | ||
Depth 25mm | ||
Air Flow 158m³/h | ||
Dimensions 120 x 120 x 25mm | ||
- COO (Country of Origin):
- CN
The MagLev Motor Fan with dimensions of 120 X 120 X 25 mm. It features a 2-phase, 4-poles Brushless DC motor design with a Vapo bearing system. The fan is made of thermoplastic PBT material and operates at a rated voltage of 24VDC. With a rated current of 146mA and rated power consumption of 3.5 watts, this fan provides efficient cooling for various applications.
2-phase, 4-poles Brushless DC motor design
Vapo bearing system for smooth and quiet operation
Thermoplastic PBT material for frame and fan blade
Diameter 4.3 mm mounting holes for easy installation
Rated voltage of 24VDC with a rated current of 146mA
Rated power consumption of 3.5 watts
Provides an air flow of 93 CFM with a static pressure of 0.22 Inch-H O
UL Class A insulation for safety
Long life expectancy of 60,000 hours for extended use
Automatic restart and polarity protection for added protection
Vapo bearing system for smooth and quiet operation
Thermoplastic PBT material for frame and fan blade
Diameter 4.3 mm mounting holes for easy installation
Rated voltage of 24VDC with a rated current of 146mA
Rated power consumption of 3.5 watts
Provides an air flow of 93 CFM with a static pressure of 0.22 Inch-H O
UL Class A insulation for safety
Long life expectancy of 60,000 hours for extended use
Automatic restart and polarity protection for added protection
Related links
- Sunon Axial Fan dc Operation 250mA Max, 120 x 120 x 25mm
- Sunon EE Series Axial Fan DC Operation 3.4W 120 x 120 x 25mm
- Sunon ME Series Axial Fan DC Operation 3.1W 120 x 120 x 38mm
- Sunon ME Series Axial Fan DC Operation 2.9W 120 x 120 x 38mm
- Sunon EE Series Axial Fan DC Operation 3.5W 120 x 120 x 25mm
- Sunon Axial Fan dc Operation 5W 120 x 120 x 25mm
- Sunon Axial Fan dc Operation 1.9W 120 x 120 x 25mm
- Sunon Axial Fan dc Operation 2W 120 x 120 x 25mm