Sunon Axial Fan, 12 V dc, dc Operation, 158m³/h, 250mA Max, 120 x 120 x 25mm
- RS Stock No.:
- 285-8423
- Distrelec Article No.:
- 301-48-192
- Mfr. Part No.:
- MFC0251V2-000U-A99
- Brand:
- Sunon
Subtotal (1 unit)*
£15.61
(exc. VAT)
£18.73
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 94 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £15.61 |
*price indicative
- RS Stock No.:
- 285-8423
- Distrelec Article No.:
- 301-48-192
- Mfr. Part No.:
- MFC0251V2-000U-A99
- Brand:
- Sunon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunon | |
| Supply Voltage | 12 V dc | |
| Height | 120mm | |
| AC or DC Operation | dc | |
| Width | 120mm | |
| Maximum Current | 250mA | |
| Depth | 25mm | |
| Dimensions | 120 x 120 x 25mm | |
| Air Flow | 158m³/h | |
| Select all | ||
|---|---|---|
Brand Sunon | ||
Supply Voltage 12 V dc | ||
Height 120mm | ||
AC or DC Operation dc | ||
Width 120mm | ||
Maximum Current 250mA | ||
Depth 25mm | ||
Dimensions 120 x 120 x 25mm | ||
Air Flow 158m³/h | ||
- COO (Country of Origin):
- CN
The MagLev Motor Fan with dimensions of 120X120X25 mm. It is designed for reliable and efficient performance in various applications. This fan features a Vapo bearing system and is made of thermoplastic PBT material, ensuring durability and stability. With a rated voltage of 12 VDC and a rated current of 250 mA, it provides powerful and consistent airflow of 93.0 CFM.
High-quality and reliable MagLev Motor Fan
Compact design with dimensions of 120X120X25 mm
Vapo bearing system for smooth and quiet operation
Thermoplastic PBT material for durability and stability
Rated voltage of 12 VDC and rated current of 250 mA
Powerful airflow of 93.0 CFM for efficient cooling
Wide operating temperature range from -10 to +70 degrees Celsius
Easy installation and integration into various systems
Excellent performance and safety certifications
Compact design with dimensions of 120X120X25 mm
Vapo bearing system for smooth and quiet operation
Thermoplastic PBT material for durability and stability
Rated voltage of 12 VDC and rated current of 250 mA
Powerful airflow of 93.0 CFM for efficient cooling
Wide operating temperature range from -10 to +70 degrees Celsius
Easy installation and integration into various systems
Excellent performance and safety certifications
Related links
- Sunon Axial Fan dc Operation 146mA Max, 120 x 120 x 25mm
- Sunon EE Series Axial Fan DC Operation 3.4W 120 x 120 x 25mm
- Sunon ME Series Axial Fan DC Operation 3.1W 120 x 120 x 38mm
- Sunon ME Series Axial Fan DC Operation 2.9W 120 x 120 x 38mm
- Sunon Axial Fan dc Operation 1.9W 120 x 120 x 25mm
- Sunon Axial Fan dc Operation 5W 120 x 120 x 25mm
- Sunon Axial Fan dc Operation 2W 120 x 120 x 25mm
- Sunon EE Series Axial Fan DC Operation 5W 120 x 120 x 25mm