Molex, 36638 Header Plug Black 36 Way 36638-0013
- RS Stock No.:
- 684-648
- Mfr. Part No.:
- 36638-0013
- Brand:
- Molex
Subtotal (1 bag of 8 units)*
£191.32
(exc. VAT)
£229.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £191.32 | £23.915 |
*price indicative
- RS Stock No.:
- 684-648
- Mfr. Part No.:
- 36638-0013
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Type | Header | |
| Number of Contacts | 36 | |
| Gender | Male | |
| Number of Rows | 4 | |
| Series | 36638 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Type Header | ||
Number of Contacts 36 | ||
Gender Male | ||
Number of Rows 4 | ||
Series 36638 | ||
Colour Black | ||
- COO (Country of Origin):
- IN
The Molex CMC header is engineered to provide dependable connectivity in a wide range of applications. Designed for enhanced functionality, this 48CKT assembly ensures robust performance with its high-quality materials and precision manufacturing. It features a resilient black PBT GF plastic construction, offering durability while meeting RoHS compliance standards. The inclusion of advanced plating options guarantees optimal conductivity and longevity, making it an indispensable component for electrical and electronic systems. With its thoughtfully designed layout and specifications, this header allows for seamless integration into various PCB configurations, ensuring reliable performance in demanding environments.
Compatible with multiple part numbers, offering flexibility for manufacturers
Gold plating option available for improved conductivity
Certainty in performance due to thorough testing and quality assurance
Gold plating option available for improved conductivity
Certainty in performance due to thorough testing and quality assurance
Related links
- TE Connectivity, 2137 Connector Housing Black 36 Way 2137336-1
- Molex Automotive Connector Plug Natural Cable Mount 1 Way, Plug In Termination 19431-0013
- Molex Crimp Termination 34822-0013
- Molex Crimp Termination 34822-0013
- Molex Solder Termination 34897-6200
- Molex Solder Termination 34897-8240
- Molex Solder Termination 34897-8120
- Molex Solder Termination 34897-6120

