Molex, 33471 Connector Housing Receptacle Black Cable Mount 3 Way, Crimp Termination 33471-0306
- RS Stock No.:
- 684-467
- Mfr. Part No.:
- 33471-0306
- Brand:
- Molex
Subtotal (1 bag of 100 units)*
£176.71
(exc. VAT)
£212.05
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £176.71 | £1.767 |
*price indicative
- RS Stock No.:
- 684-467
- Mfr. Part No.:
- 33471-0306
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 3 | |
| Type | Connector Housing | |
| Gender | Receptacle | |
| Number of Rows | 1 | |
| Mounting Type | Cable Mount | |
| Series | 33471 | |
| Colour | Black | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Type Connector Housing | ||
Gender Receptacle | ||
Number of Rows 1 | ||
Mounting Type Cable Mount | ||
Series 33471 | ||
Colour Black | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- CN
The Molex Automotive connectors MX150 assembly feature a 1.5 RCPT 1x3 design with a 3.5 mm (0.138 in) pitch. They are female (socket) connectors with cable mount or free-hanging style and crimp termination, finished in black.
Contact gender is socket (Female)
Current rating is 22 A
Housing material is polyester and polystyrene
Current rating is 22 A
Housing material is polyester and polystyrene

