Molex, 30700 Automotive Connector Socket Natural 16 Way 30700-1169

Subtotal (1 bag of 150 units)*

£194.38

(exc. VAT)

£233.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£194.38£1.296

*price indicative

RS Stock No.:
684-198
Mfr. Part No.:
30700-1169
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Type

Automotive Connector

Number of Contacts

16

Gender

Socket

Number of Rows

2

Series

30700

Colour

Natural

COO (Country of Origin):
MX
The Molex Automotive connectors 16-circuit dual-row FM harness assembly feature 16 positions with a 2.54 mm (0.1 in) pitch. They are female (socket) receptacles with cable mount or free-hanging style, crimp termination, and a 7 A current rating. The housings are made of polyester and polystyrene for durability. Tailored for optimal performance in harness assemblies, this connector offers exceptional durability and efficiency, promoting effective electrical connectivity in demanding settings. Designed to meet industry standards and enhance your connectivity solutions, it ensures robust performance throughout its lifecycle.

Designed for harness assemblies, making it suitable for a range of applications in multiple sectors
Optimized for use in 6 to 20 circuit sizes, ensuring versatility across various setups
Compatible with series 30700 and 30968, facilitating easy integration into existing systems
Manufactured under strict quality controls to ensure consistent performance and reliability

Related links