TE Connectivity, 2-131 Connector Housing Grey 2-1318751-0
- RS Stock No.:
- 504-866
- Distrelec Article No.:
- 304-53-749
- Mfr. Part No.:
- 2-1318751-0
- Brand:
- TE Connectivity
Subtotal (1 tube of 30 units)*
£174.28
(exc. VAT)
£209.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £174.28 | £5.809 |
*price indicative
- RS Stock No.:
- 504-866
- Distrelec Article No.:
- 304-53-749
- Mfr. Part No.:
- 2-1318751-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Cap Assembly | |
| Series | 2-131 | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Cap Assembly | ||
Series 2-131 | ||
Colour Grey | ||
- COO (Country of Origin):
- JP
The TE Connectivity High pin count header is meticulously designed to meet the rigorous demands of modern electronic applications. With its robust construction, this component ensures reliable connectivity, making it an ideal choice for various projects. The exceptional solder process capability complements its reliability, allowing for seamless integration into a multitude of environments. Engineers and designers will appreciate the compliance with stringent industry standards, ensuring peace of mind during use. Its low halogen content and adherence to international directives demonstrate a commitment to sustainability while maintaining high-performance levels. Perfect for those who seek both quality and reliability, this header is a top-tier selection for enhanced performance in electronic assemblies.
Robust design for reliable connectivity in diverse applications
Complies with EU RoHS and ELV directives for environmental safety
Low halogen content reduces ecological impact without sacrificing performance
Facilitates wave soldering processes up to 240°C, ensuring versatility
Designed for seamless integration with compatible TE parts, enhancing project efficiency
Complies with EU RoHS and ELV directives for environmental safety
Low halogen content reduces ecological impact without sacrificing performance
Facilitates wave soldering processes up to 240°C, ensuring versatility
Designed for seamless integration with compatible TE parts, enhancing project efficiency
Related links
- TE Connectivity Cable Termination 2-1564516-1
- Molex, 34824 Connector Housing Grey Board Mount 24 Way 34824-0242
- Molex, 33472 Connector Housing Receptacle Light Grey 8 Way 33472-4802
- Molex Crimp Termination 33472-1253
- TE Connectivity Cable Termination 2-2366509-2
- Molex, 34824 Connector Housing Receptacle Grey Board Mount 20 Way 34824-0201
- Molex Crimp Termination 31372-1100
- Molex Crimp Termination 30968-1100

