TE Connectivity, 2-156 Connector Housing Socket Grey Cable Mount 10 Way, Cable Termination 2-1564516-1
- RS Stock No.:
- 501-845
- Distrelec Article No.:
- 304-64-922
- Mfr. Part No.:
- 2-1564516-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 75 units)*
£142.25
(exc. VAT)
£170.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £142.25 | £1.897 |
*price indicative
- RS Stock No.:
- 501-845
- Distrelec Article No.:
- 304-64-922
- Mfr. Part No.:
- 2-1564516-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Housing For Male Terminals | |
| Number of Contacts | 10 | |
| Gender | Female | |
| Number of Rows | 2 | |
| Current Rating | 10 A, 30 A | |
| Mounting Type | Cable Mount | |
| Series | 2-156 | |
| Colour | Grey | |
| Termination Method | Cable | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Housing For Male Terminals | ||
Number of Contacts 10 | ||
Gender Female | ||
Number of Rows 2 | ||
Current Rating 10 A, 30 A | ||
Mounting Type Cable Mount | ||
Series 2-156 | ||
Colour Grey | ||
Termination Method Cable | ||
- COO (Country of Origin):
- DE
The TE Connectivity Heavy duty sealed connector series is designed to meet the rigorous demands of automotive applications. This robust 10-Position Housing effectively supports wire-to-wire connectivity while ensuring exceptional sealing capabilities. With a versatile centreline pitch of 4 mm and 6 mm, this connector series seamlessly accommodates a variety of terminal sizes. Its rectangular shape and dependable locking features offer additional security, making it an ideal choice for applications exposed to harsh environmental conditions. Engineered with a reliable PBT GF30 housing material, it guarantees durability and longevity in performance. The connector's design also embraces mixed and hybrid configurations, enhancing its compatibility across various systems. Whether for power circuits or automotive connectors, this product stands out with its efficient functionality and ease of use.
Supports a variety of terminal sizes enabling compatibility
Designed specifically for automotive applications, enhancing reliability
PBT GF30 housing material contributes to long-lasting durability
Robust sealing capabilities ensuring protection against environmental factors
Rectangular shape allows for efficient space utilisation
Primary locking feature enhances connector security
Sealable design makes it suitable for diverse applications
Designed specifically for automotive applications, enhancing reliability
PBT GF30 housing material contributes to long-lasting durability
Robust sealing capabilities ensuring protection against environmental factors
Rectangular shape allows for efficient space utilisation
Primary locking feature enhances connector security
Sealable design makes it suitable for diverse applications
Related links
- TE Connectivity, 2-156 Connector Housing 6 Way 2-1564011-2
- TE Connectivity, Heavy Duty Sealed Connector Series Connector Housing Blue Cable Mount 10 Way 4-1564516-1
- TE Connectivity 2-156 Male 8 Way Housing For Male Terminals for use with Automotive Housings
- TE Connectivity 2-156 Horizontal Male 18 Way Housing For Male Terminals for use with Automotive Housings
- TE Connectivity, 3-15 Automotive Connector Plug Green Cable 10 Way 3-1564516-1
- TE Connectivity Cable Termination 2-2366509-2
- TE Connectivity Wire Termination DTM06-2S-P006
- TE Connectivity Cable Termination 2-1419158-7

