TE Connectivity, 3-15 Automotive Connector Plug Green Cable 10 Way 3-1564516-1
- RS Stock No.:
- 468-266
- Distrelec Article No.:
- 304-65-130
- Mfr. Part No.:
- 3-1564516-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 75 units)*
£142.25
(exc. VAT)
£170.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £142.25 | £1.897 |
*price indicative
- RS Stock No.:
- 468-266
- Distrelec Article No.:
- 304-65-130
- Mfr. Part No.:
- 3-1564516-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 10 | |
| Type | Housing For Male Terminals | |
| Gender | Male | |
| Number of Rows | 2 | |
| Current Rating | 10 A, 30 A | |
| Mounting Type | Cable | |
| Series | 3-15 | |
| Colour | Green | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Type Housing For Male Terminals | ||
Gender Male | ||
Number of Rows 2 | ||
Current Rating 10 A, 30 A | ||
Mounting Type Cable | ||
Series 3-15 | ||
Colour Green | ||
- COO (Country of Origin):
- DE
The TE Connectivity Heavy duty sealed connector series offers a robust and reliable connection solution designed specifically for male terminals in wire-to-wire applications. Engineered for superior performance, this connector features a 10-position housing that ensures a secure fit and high durability, making it ideal for automotive environments. The innovative design includes a versatile centreline of 4 mm and 6 mm, accommodating various wire sizes with ease. With a primary lock and mixed connector capability, this product provides exceptional performance in challenging conditions, promising longevity and efficiency. Additionally, its IP67 rating ensures protection against dust and moisture, securing your connection in harsh environments, while the high operating temperature range guarantees reliable performance under varied climatic conditions. This connector series is a trusted choice for applications demanding efficiency and safety.
Accommodates varying wire sizes with versatile centreline options
Designed for corrosion resistance and durability in rugged environments
Provides superior locking features for enhanced connection security
Ideal for high voltage applications with robust electrical characteristics
Facilitates easy installation with a user friendly design
Provides excellent strain relief accommodating various mounting types
Compliant with international industry standards for safety and performance
Supports mixed connector applications for increased versatility
Available in a range of colours to suit application requirements
Manufactured from high quality materials for dependable use
Designed for corrosion resistance and durability in rugged environments
Provides superior locking features for enhanced connection security
Ideal for high voltage applications with robust electrical characteristics
Facilitates easy installation with a user friendly design
Provides excellent strain relief accommodating various mounting types
Compliant with international industry standards for safety and performance
Supports mixed connector applications for increased versatility
Available in a range of colours to suit application requirements
Manufactured from high quality materials for dependable use
Related links
- TE Connectivity Wire Termination 3-1564522-1
- TE Connectivity Wire Termination 3-1564518-1
- TE Connectivity, Timer Automotive Connector Plug Blue 15 Way 3-967628-1
- TE Connectivity Wire Termination 3-1703843-1
- TE Connectivity Automotive Connector Plug Green Cable Mount 48 Way 2366066-3
- TE Connectivity Automotive Connector Plug 10 Way 3-962352-1
- TE Connectivity 3-156 Receptacle 15 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity Cable Termination DT04-3P-TE03

