TE Connectivity Automotive Connector Plug 10 Way 3-962352-1

Discontinued
Packaging Options:
RS Stock No.:
718-7062
Mfr. Part No.:
3-962352-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Automotive connector housing

Number of Contacts

10

Gender

Male

Height

15.8mm

Width

29.3mm

Depth

38mm

TE Connectivity 2.8mm Junior Power Timer Connector Housings


A range of 2.8mm Junior Power Timer connector housings available as plug style housings for socket contacts or receptacle style housings for socket contacts.


TE Connectivity Junior Power Timer Automotive Connectors

Related links