TE Connectivity, 1-9671 Automotive Connector Plug Black Cable Mount 3 Way, Wire Termination 1-967167-6
- RS Stock No.:
- 467-381
- Distrelec Article No.:
- 304-51-468
- Mfr. Part No.:
- 1-967167-6
- Brand:
- TE Connectivity
Subtotal (1 pack of 45 units)*
£149.28
(exc. VAT)
£179.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £149.28 | £3.317 |
*price indicative
- RS Stock No.:
- 467-381
- Distrelec Article No.:
- 304-51-468
- Mfr. Part No.:
- 1-967167-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Type | Housing For Male Terminals | |
| Gender | Male | |
| Number of Rows | 2 | |
| Current Rating | 7.5A | |
| Mounting Type | Cable Mount | |
| Series | 1-9671 | |
| Colour | Black | |
| Termination Method | Wire | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Type Housing For Male Terminals | ||
Gender Male | ||
Number of Rows 2 | ||
Current Rating 7.5A | ||
Mounting Type Cable Mount | ||
Series 1-9671 | ||
Colour Black | ||
Termination Method Wire | ||
- COO (Country of Origin):
- DE
The TE Connectivity Innovative housing for male terminals is expertly designed for wire-to-wire connections, featuring a robust 3-position setup ideal for a multitude of applications. The sealable construction ensures top-notch protection against environmental factors, making it perfect for automotive use. With a .1 in [2.54 mm] centreline and a striking black colour, this connector housing not only meets aesthetic demands but also ensures reliability across varying temperatures from -40 to 248 °F [-40 to 120 °C]. The efficient design promotes exceptional performance and longevity, making it a preferred choice in the market.
The connector features a primary locking mechanism on the terminal for enhanced safety
It supports a broad operating temperature range suitable for various conditions
The body material is crafted from durable PBT GF, ensuring structural integrity
Mating alignment is achieved through a thoughtful polarised design
Packaging offers a high quantity of 1200, perfect for bulk requirements
The connector includes a 180° cable exit angle for optimal installation flexibility
Electrical characteristics ensure compatibility with both 12V and 24V systems
The degree of protection is rated at IPX9K, ensuring high-level sealing
Serviceable design allows for easy maintenance and repairs
The product complies with multiple EU directives for safety and environmental standards
It supports a broad operating temperature range suitable for various conditions
The body material is crafted from durable PBT GF, ensuring structural integrity
Mating alignment is achieved through a thoughtful polarised design
Packaging offers a high quantity of 1200, perfect for bulk requirements
The connector includes a 180° cable exit angle for optimal installation flexibility
Electrical characteristics ensure compatibility with both 12V and 24V systems
The degree of protection is rated at IPX9K, ensuring high-level sealing
Serviceable design allows for easy maintenance and repairs
The product complies with multiple EU directives for safety and environmental standards
Related links
- TE Connectivity Wire Termination 1-967570-1
- TE Connectivity Wire Termination 934452501
- TE Connectivity Cable Termination 1-2356631-1
- TE Connectivity Wire Termination 936121-1
- TE Connectivity Cable Termination 1-2356607-1
- TE Connectivity Cable Termination 1-2356607-2
- TE Connectivity Cable Termination 1-2356631-2
- TE Connectivity Cable Termination 1-2356631-3

