TE Connectivity, 936121 Automotive Connector Plug Black Cable Mount 4 Way, Wire Termination 936121-1

Subtotal (1 tray of 200 units)*

£173.43

(exc. VAT)

£208.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£173.43£0.867

*price indicative

RS Stock No.:
469-130
Distrelec Article No.:
304-65-323
Mfr. Part No.:
936121-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Type

Housing For Male Terminals

Gender

Male

Number of Rows

1

Mounting Type

Cable Mount

Series

936121

Colour

Black

Termination Method

Wire

COO (Country of Origin):
KR
The TE Connectivity Housing for male terminals is engineered to provide robust connectivity for wire-to-wire applications, supporting a seamless integration of electrical systems. Designed with a focus on reliability, this connector features a four-position configuration with a compact centreline of 2.54 mm, allowing for efficient space utilisation. The sleek black PBT GF body not only enhances durability but also delivers resistance to both heat and harsh environmental conditions. Ideal for signal applications in automotive environments, this cable mount connector ensures polarised mating alignment, minimising the risk of incorrect connections. Its active design reflects a commitment to safety and efficiency. This connector is a preferred choice for applications demanding high performance and excellent signal integrity, making it an essential component in modern wiring solutions.

Rectangular shape optimises layout for limited spaces
Integrated locking feature enhances connection reliability
180° cable exit angle facilitates flexible routing
Low halogen content underscores environmental considerations
High packaging quantity ensures abundance for large projects
Proudly compliant with EU regulations for environmental safety
Supports a wide range of automotive and industrial applications
Polarised alignment simplifies installation and use

Related links