Molex, 31372 Connector Housing Receptacle Grey Cable Mount 10 Way, Crimp Termination 31372-1100
- RS Stock No.:
- 684-463
- Mfr. Part No.:
- 31372-1100
- Brand:
- Molex
Subtotal (1 bag of 200 units)*
£208.70
(exc. VAT)
£250.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £208.70 | £1.044 |
*price indicative
- RS Stock No.:
- 684-463
- Mfr. Part No.:
- 31372-1100
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Type | Connector Housing | |
| Number of Contacts | 10 | |
| Gender | Receptacle | |
| Number of Rows | 2 | |
| Mounting Type | Cable Mount | |
| Series | 31372 | |
| Colour | Grey | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Type Connector Housing | ||
Number of Contacts 10 | ||
Gender Receptacle | ||
Number of Rows 2 | ||
Mounting Type Cable Mount | ||
Series 31372 | ||
Colour Grey | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- CN
The Molex Stac64 Hybrid Receptacle Assembly is engineered for high-performance connectivity in automotive and power applications. Designed to accommodate up to 10 circuits this connector housing features a robust grey modified polystyrene construction ensuring durability and reliability in challenging environments. With a polarization B design and a pitch of 3.50mm and 5.25mm it offers precise mating for optimal electrical performance. This product is ideal for wire to board applications allowing for efficient and secure connections essential for modern electronic systems. Its active status signifies ongoing support and availability for integration into varied designs.
Constructed from grey modified polystyrene for long-lasting performance
Features polarization B design to ensure correct mating orientation
Compatible with various part numbers for flexible usage in multiple applications
Locking mechanism to maintain secure connections with mating parts
Partitioned carton packaging for improved safety during transport and storage
Adheres to multiple compliance standards which ensuring environmental responsibility
Features polarization B design to ensure correct mating orientation
Compatible with various part numbers for flexible usage in multiple applications
Locking mechanism to maintain secure connections with mating parts
Partitioned carton packaging for improved safety during transport and storage
Adheres to multiple compliance standards which ensuring environmental responsibility

