TE Connectivity, 805 Automotive Connector 1 Way 0805-201-2401
- RS Stock No.:
- 504-645
- Distrelec Article No.:
- 304-46-700
- Mfr. Part No.:
- 0805-201-2401
- Brand:
- TE Connectivity
Subtotal (1 pack of 12 units)*
£173.93
(exc. VAT)
£208.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £173.93 | £14.494 |
*price indicative
- RS Stock No.:
- 504-645
- Distrelec Article No.:
- 304-46-700
- Mfr. Part No.:
- 0805-201-2401
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Backshell | |
| Number of Contacts | 1 | |
| Series | 805 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Backshell | ||
Number of Contacts 1 | ||
Series 805 | ||
- COO (Country of Origin):
- US
The TE Connectivity back shell is designed specifically for enhanced protection and functionality in electrical connections. Crafted with precision, it ensures seamless integration within your assembly while safeguarding against environmental elements. The unit boasts a durable construction that resists the rigours of demanding applications. Its thoughtful design includes features catering to ease of use, making it an ideal choice for engineers and technicians alike seeking efficiency and reliability in their projects. This back shell reflects a commitment to quality, aligning with the strict compliance standards that dictate safety and environmental considerations.
Durable construction offers exceptional protection against environmental factors
Engineered for ease of installation, facilitating efficient assembly processes
Designed to meet stringent compliance standards, ensuring reliability and safety
Versatile compatibility enhances its usefulness across a range of applications
Supports sustainable practices by being compliant with various environmental directives
Engineered for ease of installation, facilitating efficient assembly processes
Designed to meet stringent compliance standards, ensuring reliability and safety
Versatile compatibility enhances its usefulness across a range of applications
Supports sustainable practices by being compliant with various environmental directives
Related links
- TE Connectivity Wire Termination 0926-208-2401
- TE Connectivity, Power Lock Automotive Connector 1 Way
- TE Connectivity, Power Lock Automotive Connector 1 Way 53884-4
- TE Connectivity, 927846 Automotive Connector Black 1 Way 927846-1
- TE Connectivity, 1-9637 Automotive Connector Cable Mount 1 Way 1-963744-1
- TE Connectivity Crimp Termination 2-2321973-1
- TE Connectivity Crimp
- TE Connectivity, 2825 Automotive Connector Grey 1 Way 282536-1

