TE Connectivity, 22 → 18 Automotive Connector Black, Wire Termination 0926-208-2401
- RS Stock No.:
- 508-495
- Mfr. Part No.:
- 0926-208-2401
- Brand:
- TE Connectivity
Subtotal (1 pack of 12 units)*
£190.80
(exc. VAT)
£228.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £190.80 | £15.90 |
*price indicative
- RS Stock No.:
- 508-495
- Mfr. Part No.:
- 0926-208-2401
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Connector Guide | |
| Series | 22 → 18 | |
| Colour | Black | |
| Termination Method | Wire | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Connector Guide | ||
Series 22 → 18 | ||
Colour Black | ||
Termination Method Wire | ||
- COO (Country of Origin):
- US
The TE Connectivity panel nut is an essential component designed for secure fastening in a variety of applications. Crafted with precision, it ensures reliable performance in demanding environments, contributing to the overall integrity of your assembly. Its robust construction facilitates a strong hold, making it ideal for use in conjunction with other essential components. With a commitment to quality, this product meets stringent compliance standards, guaranteeing safety and reliability. Designed to be user-friendly, it simplifies the assembly process, allowing for quick and efficient installations, thereby enhancing operational efficiency. Whether you're working on new designs or integrating with existing systems, this panel nut provides the durable and dependable connection needed to achieve optimal results.
Designed for secure fastening in various applications
Robust construction enhances overall assembly integrity
Meets stringent compliance standards for safety
User-friendly design streamlines the assembly process
Ideal for integration with other essential components
Robust construction enhances overall assembly integrity
Meets stringent compliance standards for safety
User-friendly design streamlines the assembly process
Ideal for integration with other essential components
Related links
- TE Connectivity, 22 → 18 Automotive Connector Black 0926-207-2087
- TE Connectivity, 805 Automotive Connector 1 Way 0805-201-2401
- TE Connectivity Uninsulated, Tin 22 → 18
- TE Connectivity Brass, Uninsulated 22 → 18 AWG
- TE Connectivity White Tin 22 → 18 AWG
- TE Connectivity RPS White Heatshrink Labels 250 Qty
- TE Connectivity RPS on White Heatshrink Labels 50.8mm Label Length, 90.18mm Label Width
- TE Connectivity Wire Termination 1-967570-1

