TE Connectivity, 5-1564 Automotive Connector Receptacle Black Cable Mount 58 Way 5-1564285-9

Subtotal (1 pack of 25 units)*

£168.97

(exc. VAT)

£202.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£168.97£6.759

*price indicative

RS Stock No.:
476-661
Distrelec Article No.:
304-65-240
Mfr. Part No.:
5-1564285-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Automotive Housings

Number of Contacts

58

Gender

Receptacle

Number of Rows

4

Mounting Type

Cable Mount

Series

5-1564

Colour

Black

COO (Country of Origin):
CZ
The TE Connectivity housing assembly represents a cutting-edge solution in connectivity technology. Designed to meet the rigorous demands of modern applications, this product combines exceptional quality with reliable performance. Its robust construction ensures long-lasting durability, making it a preferred choice in various industrial and commercial settings. Whether you're integrating advanced electronic systems or upgrading existing connections, this product streamlines installation and enhances overall functionality. Users can have confidence in the compatibility and compliance of this component, ensuring seamless operations across diverse environments.

Constructed to withstand challenging conditions for maximum reliability
Designed with a mixed housing configuration to accommodate diverse applications
Compliance with EU RoHS and ELV directives guarantees safety and environmental standards
Low halogen content promotes eco-friendly practices
Compatible with a range of associated parts for versatile connectivity solutions
Simple integration supports efficient assembly processes
Thorough documentation and CAD models available to facilitate planning and development

Related links