TE Connectivity, 927779 Automotive Connector Receptacle Black Cable Mount 1 Way 927779-1
- RS Stock No.:
- 473-920
- Mfr. Part No.:
- 927779-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 500 units)*
£156.15
(exc. VAT)
£187.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £156.15 | £0.312 |
*price indicative
- RS Stock No.:
- 473-920
- Mfr. Part No.:
- 927779-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 1 | |
| Type | Automotive Connector | |
| Gender | Receptacle | |
| Mounting Type | Cable Mount | |
| Series | 927779 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 1 | ||
Type Automotive Connector | ||
Gender Receptacle | ||
Mounting Type Cable Mount | ||
Series 927779 | ||
Colour Black | ||
- COO (Country of Origin):
- DE
The TE Connectivity JPT REC 2.8 contact, it offers exceptional reliability, ensuring secure connectivity in a variety of environments. The component is crafted with a focus on quality and functionality, making it ideal for both industrial and commercial use. With its unique Low Halogen certification, this product ensures minimal environmental impact without sacrificing performance. Suitable for an array of applications, it provides an efficient solution for your connectivity needs, ensuring seamless operation whether you're integrating into existing systems or developing new projects.
Active status ensures product reliability in various applications
Low Halogen certification supports environmentally responsible design
Specially designed to offer superior contact performance
Compliant with EU regulations for safety and environmental standards
Versatile usage across numerous industries enhances its applicability
Developed to provide consistent performance and longevity
Low Halogen certification supports environmentally responsible design
Specially designed to offer superior contact performance
Compliant with EU regulations for safety and environmental standards
Versatile usage across numerous industries enhances its applicability
Developed to provide consistent performance and longevity
Related links
- TE Connectivity Crimp Termination 2-929937-1
- TE Connectivity Wire Termination 2-1564514-1
- TE Connectivity Wire
- TE Connectivity Wire Termination 3-1564337-1
- TE Connectivity Wire Termination 3-1418479-1
- TE Connectivity Wire Termination 1-963210-1
- Molex, 34824 Automotive Connector Receptacle Black Cable Mount 12 Way 33482-1201
- Molex Crimp Termination 64319-1211

