TE Connectivity, 962971 Automotive Connector PIN 962971-1
- RS Stock No.:
- 475-832
- Mfr. Part No.:
- 962971-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 600 units)*
£152.78
(exc. VAT)
£183.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £152.78 | £0.255 |
*price indicative
- RS Stock No.:
- 475-832
- Mfr. Part No.:
- 962971-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Automotive Conector | |
| Gender | PIN | |
| Series | 962971 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Automotive Conector | ||
Gender PIN | ||
Series 962971 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Pin contact is designed for seamless integration in various electrical applications, providing robust connectivity solutions. Offering reliable performance, this component addresses the needs of modern electronics with its precise engineering and high-quality materials. Its compliance with industry regulations ensures that it meets stringent environmental and safety standards, making it a dependable choice for professionals. This product stands out for its adaptability to diverse settings, enhancing the efficiency of any project where reliable electrical connections are pivotal. With a commitment to innovation, this pin contact exemplifies the best in connector technology, demonstrating TE Connectivity's dedication to excellence.
Active and compliant with EU RoHS and ELV directives
Low halogen content ensuring environmentally friendly performance
High compatibility with a range of extraction tools
Ideal for applications requiring precise electrical connections
Provides exceptional durability under various operational conditions
Meets international compliance standards for safety and reliability
Low halogen content ensuring environmentally friendly performance
High compatibility with a range of extraction tools
Ideal for applications requiring precise electrical connections
Provides exceptional durability under various operational conditions
Meets international compliance standards for safety and reliability
Related links
- TE Connectivity, 1-1719 Automotive Connector PIN Grey 2 Way 1-1719833-1
- TE Connectivity Through Hole Termination 2388688-1
- TE Connectivity, 185448 Automotive Connector PIN 4 Way 185448-3
- TE Connectivity Wire Termination DTM04-12PC
- TE Connectivity Wire Termination 776495-4
- TE Connectivity Through Hole Termination 2388688-2
- TE Connectivity Pin Termination 1599185-1
- Amphenol Industrial Solder Termination AT04-2P-BM04

