TE Connectivity, 776495 Automotive Connector PIN Black Cable Mount 8 Way, Wire Termination 776495-4

Subtotal (1 pack of 45 units)*

£138.15

(exc. VAT)

£165.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£138.15£3.07

*price indicative

RS Stock No.:
470-189
Distrelec Article No.:
304-65-310
Mfr. Part No.:
776495-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Cap

Number of Contacts

8

Gender

PIN

Number of Rows

2

Mounting Type

Cable Mount

Series

776495

Colour

Black

Termination Method

Wire

COO (Country of Origin):
MX
The TE Connectivity Exceptional housing for male terminals offers a robust solution for wire-to-wire connections, ensuring reliability in various applications. Designed specifically for an 8-position connector system, it features a .177 in (4.5 mm) centreline, providing optimal space efficiency. The housing is crafted to be sealable, affording protection against environmental factors while preserving functionality. With a striking green colour, it not only enhances visual identification but also complements modern aesthetic standards. This product caters to automotive needs, guaranteeing superior performance in demanding conditions. Its integrated primary locking feature allows for secure connections, minimizing the risk of disconnections during operation. Whether used in automotive, industrial, or other applications, this housing is poised to meet the demands of the market with style and durability.

Sealable design for enhanced protection against moisture and contaminants
Built with a robust PBT GF material for improved durability
Compatible with a variety of automotive applications to streamline installation
Features an integrated primary locking mechanism to ensure secure connections
Accommodates a wide temperature range for use in varied environments
180° cable exit angle for optimal routing in tight spaces
Supports a maximum current rating of 13 A for dependable performance
Low halogen content for compliance with industry standards

Related links