TE Connectivity, 1-1719 Automotive Connector PIN Grey 2 Way 1-1719833-1

Subtotal (1 pack of 8 units)*

£149.55

(exc. VAT)

£179.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£149.55£18.694

*price indicative

RS Stock No.:
475-866
Distrelec Article No.:
304-64-620
Mfr. Part No.:
1-1719833-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Header

Number of Contacts

2

Gender

PIN

Series

1-1719

Colour

Grey

COO (Country of Origin):
HU
The TE Connectivity 2POS, PIN DIA 8 HV, HEADER, CODA is a premium quality connector designed for robust performance in demanding environments. This product seamlessly integrates both durability and functionality, making it an ideal choice for a variety of applications. Crafted with high-grade materials, it ensures exceptional conductivity and reliability, minimising the risk of failure in crucial operations. Its compact design caters to space-constrained settings while maintaining optimal performance. Additionally, this connector meets several compliance standards, reinforcing its suitability for global markets. With a thoughtful design that combines practicality and engineering excellence, this connector stands out as a dependable solution for professional use.

Designed to withstand challenging conditions for enhanced longevity
Compact size facilitates easy integration into limited spaces
Manufactured to ensure high conductivity, promoting efficient performance
Compliant with stringent international standards for reliability
Low halogen content underscores its environmental responsibility
Versatile applications across various industries enhance its market appeal

Related links