TE Connectivity, 1-284272-6 Automotive Connector Grey Cable Mount 64 Way 1-284272-6
- RS Stock No.:
- 477-702
- Distrelec Article No.:
- 304-64-686
- Mfr. Part No.:
- 1-284272-6
- Brand:
- TE Connectivity
Subtotal (1 box of 20 units)*
£142.60
(exc. VAT)
£171.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £142.60 | £7.13 |
*price indicative
- RS Stock No.:
- 477-702
- Distrelec Article No.:
- 304-64-686
- Mfr. Part No.:
- 1-284272-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 64 | |
| Type | PCB Mount Header | |
| Number of Rows | 4 | |
| Mounting Type | Cable Mount | |
| Series | 1-284272-6 | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 64 | ||
Type PCB Mount Header | ||
Number of Rows 4 | ||
Mounting Type Cable Mount | ||
Series 1-284272-6 | ||
Colour Grey | ||
- COO (Country of Origin):
- BR
The TE Connectivity 64 Position Housing is expertly designed for female terminals, ensuring efficient wire-to-board connectivity. Crafted with precision, it features a reliable sealable structure that enhances durability and performance in various applications. The connector's grey housing not only provides an aesthetic appeal but also guarantees protection against environmental factors. With a centreline pitch of 2.5 mm, it accommodates a robust configuration, making it ideal for automotive and general electronic applications. The combination of its enhanced features ensures seamless signal transmission, making it a reliable choice for engineers and technicians seeking dependable connectivity solutions.
Sealable design for added protection against environmental conditions
Rectangular connector shape optimises space and fit in various applications
Primary locking feature enhances security and connection integrity
High current rating ensures competent performance under load
Strain relief functionality helps maintain connection quality over time
Low halogen materials contribute to safer and environmentally friendly use
Polarising slot aids in accurate alignment during installation
Rectangular connector shape optimises space and fit in various applications
Primary locking feature enhances security and connection integrity
High current rating ensures competent performance under load
Strain relief functionality helps maintain connection quality over time
Low halogen materials contribute to safer and environmentally friendly use
Polarising slot aids in accurate alignment during installation
Related links
- TE Connectivity, DEUTSCH NTSEAL Automotive Connector Grey Cable Mount 26 Way 1-2405028-2
- TE Connectivity, DEUTSCH NTSEAL Automotive Connector Grey Cable Mount 36 Way 1-2445860-2
- Delphi Crimp Termination 12064763
- TE Connectivity Pin Termination 1-178764-6
- TE Connectivity, Junior Power Timer Automotive Connector Socket Grey Cable Mount 6 Way 2-963212-1
- TE Connectivity, DEUTSCH NTSEAL Automotive Connector Grey Cable Mount 26 Way 2405028-2
- TE Connectivity, DEUTSCH NTSEAL Automotive Connector Grey Cable Mount 36 Way 2445859-2
- TE Connectivity, DEUTSCH NTSEAL Automotive Connector Grey Cable Mount 36 Way 2445860-2

