TE Connectivity, DEUTSCH NTSEAL Automotive Connector Grey Cable Mount 36 Way 2445859-2
- RS Stock No.:
- 299-028
- Mfr. Part No.:
- 2445859-2
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£19.24
(exc. VAT)
£23.09
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 66 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £19.24 |
| 10 + | £17.71 |
*price indicative
- RS Stock No.:
- 299-028
- Mfr. Part No.:
- 2445859-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | 36POSHYBRIDSOC HSG ASSYSLDCOD B | |
| Number of Contacts | 36 | |
| Number of Rows | 7 | |
| Current Rating | 25A | |
| Mounting Type | Cable Mount | |
| Series | DEUTSCH NTSEAL | |
| Colour | Grey | |
| Coding | B | |
| Maximum Operating Temperature | +125°C | |
| Series Number | 2445859-2 | |
| Minimum Operating Temperature | -40 → 125°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type 36POSHYBRIDSOC HSG ASSYSLDCOD B | ||
Number of Contacts 36 | ||
Number of Rows 7 | ||
Current Rating 25A | ||
Mounting Type Cable Mount | ||
Series DEUTSCH NTSEAL | ||
Colour Grey | ||
Coding B | ||
Maximum Operating Temperature +125°C | ||
Series Number 2445859-2 | ||
Minimum Operating Temperature -40 → 125°C | ||
- COO (Country of Origin):
- CN
The TE Connectivity NTSEAL 36 position connectors provide design flexibility and space savings with a new hybrid contact arrangement in a compact footprint that supports both signal and power in one sealed connector. They feature an integrated locking lever for easier and faster mating operations.
Flexible design with hybrid contact arrangement for signal and power
Integrated locking lever for easy mating
High reliability with sealing, TPA, CPA, and locking lever
Color and mechanical coding for error-proof mating and clear visual differentiation
Integrated locking lever for easy mating
High reliability with sealing, TPA, CPA, and locking lever
Color and mechanical coding for error-proof mating and clear visual differentiation
Related links
- TE Connectivity, DEUTSCH NTSEAL Automotive Connector Green Cable Mount 36 Way 2445859-3
- TE Connectivity, DEUTSCH NTSEAL Automotive Connector Grey Cable Mount 36 Way 2445860-2
- TE Connectivity, DEUTSCH NTSEAL Automotive Connector Grey Cable Mount 36 Way 1-2445860-2
- TE Connectivity, DEUTSCH NTSEAL Automotive Connector Blue Cable Mount 36 Way 2445859-4
- TE Connectivity, DEUTSCH NTSEAL Automotive Connector Black Cable Mount 36 Way 2445859-1
- TE Connectivity, DEUTSCH NTSEAL Automotive Connector Green Cable Mount 36 Way 2445860-3
- TE Connectivity, DEUTSCH NTSEAL Automotive Connector Blue Cable Mount 36 Way 2445860-4
- TE Connectivity, DEUTSCH NTSEAL Automotive Connector Black Cable Mount 36 Way 2445860-1

