TE Connectivity, 1599 Automotive Connector Accessory PIN Black Through Hole, Pin Termination 1599185-1
- RS Stock No.:
- 473-238
- Distrelec Article No.:
- 304-64-788
- Mfr. Part No.:
- 1599185-1
- Brand:
- TE Connectivity
Subtotal (1 box of 10 units)*
£148.12
(exc. VAT)
£177.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £148.12 | £14.812 |
*price indicative
- RS Stock No.:
- 473-238
- Distrelec Article No.:
- 304-64-788
- Mfr. Part No.:
- 1599185-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Pin Contact | |
| Gender | PIN | |
| Mounting Type | Through Hole | |
| Series | 1599 | |
| Colour | Black | |
| Termination Method | Pin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Pin Contact | ||
Gender PIN | ||
Mounting Type Through Hole | ||
Series 1599 | ||
Colour Black | ||
Termination Method Pin | ||
- COO (Country of Origin):
- BR
The TE Connectivity housing assembly is designed to offer reliable connection in demanding industrial environments. Engineered with 76 positions, it facilitates effective pin contact, ensuring robust electrical connections. The product is not only compliant with major regulatory standards, such as EU RoHS and REACH, but also features a low halogen content, making it an excellent choice for environmentally conscious applications. With its durable construction, this housing assembly is built to withstand rigorous usage while providing long-lasting performance. It's the ideal solution for customers seeking quality and compliance without compromising on functionality in their connectivity solutions.
Designed for optimal functionality across various applications
Features low halogen content, enhancing environmental safety
Offers compatibility with multiple TE parts for versatile use
Constructed to meet stringent product compliance standards
Provides reliable electrical connectivity in demanding environments
Features low halogen content, enhancing environmental safety
Offers compatibility with multiple TE parts for versatile use
Constructed to meet stringent product compliance standards
Provides reliable electrical connectivity in demanding environments
Related links
- TE Connectivity, 1701 Automotive Connector Accessory PIN Black 170113-1
- TE Connectivity Pin Termination 1-178764-6
- TE Connectivity Wire Termination 776495-4
- Schutzinger Solder Pin Termination RS OBDST 7388 AURO / 24V / SW
- TE Connectivity Tab Termination 1719532-5
- TE Connectivity Crimp Termination 170456-1
- TE Connectivity Crimp Termination 175088-1
- TE Connectivity Tab Termination 175266-2

