Schutzinger, OBDST 7388 Automotive Connector Plug Black PCB Mount, Solder Pin Termination RS OBDST 7388 AURO / 24V / SW
- RS Stock No.:
- 609-359
- Mfr. Part No.:
- RS OBDST 7388 AURO / 24V / SW
- Brand:
- Schutzinger
Bulk discount available
Subtotal (1 unit)*
£17.61
(exc. VAT)
£21.13
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 10 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £17.61 |
| 10 + | £16.20 |
*price indicative
- RS Stock No.:
- 609-359
- Mfr. Part No.:
- RS OBDST 7388 AURO / 24V / SW
- Brand:
- Schutzinger
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Type | Automotive Connector | |
| Gender | Male | |
| Number of Rows | 2 | |
| Current Rating | 10A | |
| Mounting Type | PCB Mount | |
| Series | OBDST 7388 | |
| Colour | Black | |
| Termination Method | Solder Pin | |
Select all | ||
|---|---|---|
Brand Schutzinger | ||
Type Automotive Connector | ||
Gender Male | ||
Number of Rows 2 | ||
Current Rating 10A | ||
Mounting Type PCB Mount | ||
Series OBDST 7388 | ||
Colour Black | ||
Termination Method Solder Pin | ||
- COO (Country of Origin):
- DE
The Schutzinger OBD connector supports 24V and includes soldering pins and terminals for wire strands up to 1.3 mm in diameter. It features rectangular pins measuring 1.6 x 0.82 mm, designed for reliable soldering onto PCBs, ensuring secure and stable electrical connections.
Gold plated contact part
Polyamide housing material
5000 mating cycle
Polyamide housing material
5000 mating cycle
Related links
- Schutzinger Solder Pin Termination RS SET 9061 OBDII / 24V / 8 /
- Schutzinger Solder Pin Termination RS OBDBU 7632 Au / 12V / SW
- TE Connectivity Automotive Connector Plug Black PCB 15 Way, Solder Termination 9-966140-2
- TE Connectivity Automotive Connector Plug Black PCB 21 Way, Solder Termination 9-966140-6
- Amphenol Industrial Solder Termination ATM13-12PA-12PB-BM03
- Amphenol Industrial Solder Termination ATM13-12PB-12PC-BM01
- Amphenol Industrial Solder Termination ATM13-12PA-12PB-BM01
- Amphenol Industrial Solder Termination ATM13-12PC-12PD-BM03
