Schutzinger, SET 9061 Automotive Connector Plug Black Cable Mount, Solder Pin Termination RS SET 9061 OBDII / 24V / 8 /

Bulk discount available

Subtotal (1 unit)*

£23.54

(exc. VAT)

£28.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 33 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£23.54
10 +£21.65

*price indicative

RS Stock No.:
609-362
Mfr. Part No.:
RS SET 9061 OBDII / 24V / 8 / SW
Brand:
Schutzinger
Find similar products by selecting one or more attributes.
Select all

Brand

Schutzinger

Type

Automotive Connector

Gender

Male

Number of Rows

2

Current Rating

10A

Mounting Type

Cable Mount

Series

SET 9061

Colour

Black

Termination Method

Solder Pin

COO (Country of Origin):
DE
The Schutzinger Set includes an OBD II connector with housing made of durable PA6.6, designed for creating leads to connect to vehicle OBD II sockets. It supports cables up to 8 mm diameter and features a 24V OBD connector with solder pins (rectangular 1.6 x 0.82 mm) and terminals for wire strands up to 1.3 mm. The compact unit measures 61 x 44.5 x 26 mm and requires adherence to safety instructions for professional use.

Gold plated contact part
Polyamide housing material
5000 mating cycle

Related links