Schutzinger, OBDBU 7632 Automotive Connector Socket Black PCB Mount, Solder Pin Termination RS OBDBU 7632 Au / 12V / SW

Bulk discount available

Subtotal (1 unit)*

£24.70

(exc. VAT)

£29.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£24.70
10 +£22.72

*price indicative

RS Stock No.:
609-361
Mfr. Part No.:
RS OBDBU 7632 Au / 12V / SW
Brand:
Schutzinger
Find similar products by selecting one or more attributes.
Select all

Brand

Schutzinger

Type

Automotive Socket

Gender

Female

Number of Rows

2

Current Rating

10A

Mounting Type

PCB Mount

Series

OBDBU 7632

Colour

Black

Termination Method

Solder Pin

COO (Country of Origin):
DE
The Schutzinger OBD socket features a 12V power connection with a solder pin and a solder terminal designed to accommodate wire strands up to 1.3 mm in diameter. It is ideal for secure soldering onto PCBs, ensuring reliable electrical connections in automotive diagnostic applications.

Gold plated contact part
Polyamide housing material
5000 mating cycle

Related links