TE Connectivity, 965662 Automotive Connector Receptacle Black 42 Way 965662-1
- RS Stock No.:
- 473-879
- Mfr. Part No.:
- 965662-1
- Brand:
- TE Connectivity
- RS Stock No.:
- 473-879
- Mfr. Part No.:
- 965662-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Retainer | |
| Number of Contacts | 42 | |
| Gender | Receptacle | |
| Series | 965662 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Retainer | ||
Number of Contacts 42 | ||
Gender Receptacle | ||
Series 965662 | ||
Colour Black | ||
- COO (Country of Origin):
- DE
The TE Connectivity Innovative connector is designed to facilitate seamless electronic connections in a wide range of applications. Engineered for reliability and durability, it meets industry standards for performance while providing exceptional resistance to environmental factors. Crafted with high-quality materials, this product ensures that installations are both straightforward and secure. Its compact design allows for easy integration into various systems without compromising on functionality, making it an ideal choice for both professional and DIY projects. Whether you are upgrading existing equipment or embarking on new installations, this connector promises to enhance connectivity and performance in any setup.
Designed for robust performance in a variety of applications
Offers exceptional resistance to environmental challenges
Facilitates easy and secure connections for quick installations
Compact dimensions allow for versatile integration in tight spaces
High-quality materials ensure long-lasting reliability and durability
Offers exceptional resistance to environmental challenges
Facilitates easy and secure connections for quick installations
Compact dimensions allow for versatile integration in tight spaces
High-quality materials ensure long-lasting reliability and durability
Related links
- TE Connectivity, 185300 Automotive Connector Receptacle Black 12 Way 185300-1
- TE Connectivity, 927779 Automotive Connector Receptacle Black Cable Mount 1 Way 927779-1
- Molex, 34062 Automotive Connector Receptacle Black 2 Way 34062-0023
- TE Connectivity Wire Termination 2-1564514-1
- TE Connectivity Crimp Termination D369-R66-NP0
- Molex, 34824 Automotive Connector Receptacle Black Cable Mount 12 Way 33482-1201
- TE Connectivity Wire
- Molex Crimp Termination 64319-1211

