TE Connectivity, D369 Automotive Connector Receptacle Black Wire Mount 6 Way, Crimp Termination D369-R66-NP0
- RS Stock No.:
- 467-314
- Distrelec Article No.:
- 304-63-816
- Mfr. Part No.:
- D369-R66-NP0
- Brand:
- TE Connectivity
Subtotal (1 pack of 4 units)*
£148.49
(exc. VAT)
£178.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £148.49 | £37.123 |
*price indicative
- RS Stock No.:
- 467-314
- Distrelec Article No.:
- 304-63-816
- Mfr. Part No.:
- D369-R66-NP0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Connector Assembly | |
| Number of Contacts | 6 | |
| Gender | Receptacle | |
| Number of Rows | 2 | |
| Current Rating | 5A | |
| Mounting Type | Wire Mount | |
| Series | D369 | |
| Colour | Black | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Connector Assembly | ||
Number of Contacts 6 | ||
Gender Receptacle | ||
Number of Rows 2 | ||
Current Rating 5A | ||
Mounting Type Wire Mount | ||
Series D369 | ||
Colour Black | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- GB
The TE Connectivity Standard rectangular connector is designed for seamless integration in various applications requiring reliable connectivity. Engineered with precision, this connector assembly features a receptacle that ensures secure mating alignment, minimising the chance of misconnection. Built for robust performance, this component is capable of handling demanding conditions, with outstanding fluid resistance and an operating temperature range that caters to extreme environments. Its unique design allows for easy crimp termination, making it ideal for wire-to-wire connections. Moreover, the specified shell and housing materials offer excellent durability and resilience against harsh factors, ensuring longevity and dependability in your electrical configurations.
Featuring a triple-seal design for enhanced protection against environmental factors
Constructed with composite materials for increased strength and lightweight handling
Incorporates keyed mating alignment to prevent accidental misconnection
Provides a normal insertion force type for straightforward assembly
Boasts low halogen content, contributing to reduced environmental impact
Designed to accommodate a wire insulation diameter range suitable for diverse applications
Offers an effective fluid resistance, ensuring reliable operation in various conditions
Equipped with a button latch mating retention type for secure connections
Constructed with composite materials for increased strength and lightweight handling
Incorporates keyed mating alignment to prevent accidental misconnection
Provides a normal insertion force type for straightforward assembly
Boasts low halogen content, contributing to reduced environmental impact
Designed to accommodate a wire insulation diameter range suitable for diverse applications
Offers an effective fluid resistance, ensuring reliable operation in various conditions
Equipped with a button latch mating retention type for secure connections
Related links
- TE Connectivity Crimp Termination D369-P99-BP0
- Molex Crimp Termination 34822-0013
- Molex Crimp Termination 64319-1211
- TE Connectivity Crimp Termination 2-929937-1
- Molex Crimp Termination 30700-1061
- Molex White Cable Mount 6 Way, Crimp Termination 31073-1010
- Molex Crimp Termination 19418-0021
- TE Connectivity, 185300 Automotive Connector Receptacle Black 12 Way 185300-1

