TE Connectivity, 14113 Automotive Connector Plug Brown Cable Mount 6 Way, Wire Termination 1-1411325-3
- RS Stock No.:
- 471-704
- Distrelec Article No.:
- 304-64-594
- Mfr. Part No.:
- 1-1411325-3
- Brand:
- TE Connectivity
Subtotal (1 tray of 320 units)*
£193.82
(exc. VAT)
£232.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £193.82 | £0.606 |
*price indicative
- RS Stock No.:
- 471-704
- Distrelec Article No.:
- 304-64-594
- Mfr. Part No.:
- 1-1411325-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Housing | |
| Number of Contacts | 6 | |
| Gender | Male | |
| Number of Rows | 2 | |
| Mounting Type | Cable Mount | |
| Series | 14113 | |
| Colour | Brown | |
| Termination Method | Wire | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Housing | ||
Number of Contacts 6 | ||
Gender Male | ||
Number of Rows 2 | ||
Mounting Type Cable Mount | ||
Series 14113 | ||
Colour Brown | ||
Termination Method Wire | ||
- COO (Country of Origin):
- BE
The TE Connectivity Advanced connector housing is specifically designed for female terminals, ensuring a reliable and efficient wire-to-board connection. The product stands out with its 6-position configuration and a centerline pitch of 2.54 mm, making it ideal for compact applications in automotive and electronic devices. Crafted from durable PA GF material, the housing offers excellent resistance and longevity in various working environments. Its distinctive brown color not only enhances aesthetic appeal but also aids in product identification during installation. With a focus on user convenience, this system is engineered to facilitate straightforward assembly, reducing installation time and errors.
Designed for seamless integration with female terminals, enhancing connection reliability
Rectangular shape optimizes space efficiency while maintaining robust connections
Configured to provide excellent strain relief, ensuring stable performance
Features primary locking for the terminal, promoting security during operation
Offers a cable exit angle of 180°, aiding in flexible installation options
Meets EU RoHS and ELV directives, affirming compliance with environmental standards
Utilizes low halogen materials, aligning with eco-friendly initiatives
Packaging comes in quantities that cater to both bulk and individual requirements
Rectangular shape optimizes space efficiency while maintaining robust connections
Configured to provide excellent strain relief, ensuring stable performance
Features primary locking for the terminal, promoting security during operation
Offers a cable exit angle of 180°, aiding in flexible installation options
Meets EU RoHS and ELV directives, affirming compliance with environmental standards
Utilizes low halogen materials, aligning with eco-friendly initiatives
Packaging comes in quantities that cater to both bulk and individual requirements
Related links
- TE Connectivity Cable Termination DT04-6P-TN09
- TE Connectivity Cable Termination DT04-6P-TE09
- TE Connectivity Wire Termination 1-967627-6
- TE Connectivity Wire Termination 1-967167-6
- TE Connectivity Wire Termination 4-963210-1
- TE Connectivity Wire Termination 1-967626-6
- TE Connectivity Wire Termination DT04-6P-KIT
- TE Connectivity Wire Termination DT04-6P-CE09

