TE Connectivity, AMP Automotive Connector Receptacle Brown Cable Mount 2 Way, Wire Termination 4-963210-1
- RS Stock No.:
- 510-010
- Distrelec Article No.:
- 304-51-986
- Mfr. Part No.:
- 4-963210-1
- Brand:
- TE Connectivity
Subtotal (1 box of 65 units)*
£137.78
(exc. VAT)
£165.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £137.78 | £2.12 |
*price indicative
- RS Stock No.:
- 510-010
- Distrelec Article No.:
- 304-51-986
- Mfr. Part No.:
- 4-963210-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Type | Housing For Female Terminals | |
| Gender | Receptacle | |
| Number of Rows | 1 | |
| Current Rating | 30A | |
| Mounting Type | Cable Mount | |
| Series | AMP | |
| Colour | Brown | |
| Termination Method | Wire | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Type Housing For Female Terminals | ||
Gender Receptacle | ||
Number of Rows 1 | ||
Current Rating 30A | ||
Mounting Type Cable Mount | ||
Series AMP | ||
Colour Brown | ||
Termination Method Wire | ||
- COO (Country of Origin):
- HU
The TE Connectivity 2 Position Housing is engineered to offer an efficient and robust solution for connecting female terminals in wire-to-wire applications. With a compact design and a pitch of 5 mm, this housing meets the demands of automotive connectivity, providing reliable performance in various environments. The brown colour not only adds a layer of aesthetic appeal but also signifies its application in power connections, particularly within Junior Power Timer systems. Its durable PBT GF housing ensures long-lasting integrity, with the capability to withstand operating temperatures ranging from -40 to 130 °C. This product combines versatility with reliability, making it a preferred choice for professionals seeking high-quality automotive connectors.
Designed specifically for female terminal connections
Suitable for wire-to-wire applications, enhancing versatility
Keyed alignment feature supports easy and secure mating
Constructed from robust materials for enhanced durability
Compact dimensions facilitate space-saving arrangements
Offers superior reliability in high-temperature environments
Supports high current ratings, ensuring optimal performance
Suitable for wire-to-wire applications, enhancing versatility
Keyed alignment feature supports easy and secure mating
Constructed from robust materials for enhanced durability
Compact dimensions facilitate space-saving arrangements
Offers superior reliability in high-temperature environments
Supports high current ratings, ensuring optimal performance
Related links
- Molex Crimp Termination 643201319
- TE Connectivity Wire Termination 1-963210-1
- Molex Crimp Termination 34969-0142
- TE Connectivity Wire Termination 1-1411325-3
- TE Connectivity Crimp Termination 1612290-1
- TE Connectivity Crimp Termination 173631-7
- TE Connectivity Wire Termination
- TE Connectivity Wire Termination 4-1564412-1

