TE Connectivity, 2128 Automotive Connector Accessory 10 Way 212866-1
- RS Stock No.:
- 469-067
- Distrelec Article No.:
- 304-65-006
- Mfr. Part No.:
- 212866-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 120 units)*
£153.62
(exc. VAT)
£184.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £153.62 | £1.28 |
*price indicative
- RS Stock No.:
- 469-067
- Distrelec Article No.:
- 304-65-006
- Mfr. Part No.:
- 212866-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 10 | |
| Type | Spacer | |
| Series | 2128 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Type Spacer | ||
Series 2128 | ||
- COO (Country of Origin):
- US
The TE Connectivity 10P spacer serves as an essential connector for reliable electrical interconnections. Designed with precision, it caters to the typical requirements of both professional and industrial applications. The thoughtful engineering ensures compatibility with a range of connectors, enabling seamless integration within various systems. Furthermore, it adheres to compliance directives, assuring users of its safe and environmentally conscious materials. This spacer is ideal for new designs or upgrades, ensuring that users experience both quality and performance in their connectivity solutions.
Constructed for maximum durability in demanding environments
Low halogen content promotes safe use in sensitive applications
Availability of comprehensive compliance documentation ensures transparency
Compatibility with multiple connector systems enhances versatility
Engineered to meet industry standards, providing peace of mind for compliance
Facilitates easy installation, reducing time on assembly tasks
Low halogen content promotes safe use in sensitive applications
Availability of comprehensive compliance documentation ensures transparency
Compatibility with multiple connector systems enhances versatility
Engineered to meet industry standards, providing peace of mind for compliance
Facilitates easy installation, reducing time on assembly tasks
Related links
- SAM, P3110-10 Automotive Connector Accessory P3110-10
- TE Connectivity, 2141 Automotive Connector Accessory Black 3 Way 2141501-1
- TE Connectivity, Econoseal Automotive Connector Accessory White 36 Way 344112-1
- TE Connectivity, MCP Automotive Connector Accessory Socket 36 Way 1-1718485-4
- TE Connectivity Crimp Termination 2005163-1
- TE Connectivity, MCP Automotive Connector Accessory Socket 36 Way 1-1718485-2
- TE Connectivity Cable
- TE Connectivity Crimp

