TE Connectivity, 2005 Automotive Connector Accessory 1 Way, Crimp Termination 2005163-1

Subtotal (1 reel of 3000 units)*

£334.48

(exc. VAT)

£401.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£334.48£0.111

*price indicative

RS Stock No.:
478-382
Distrelec Article No.:
304-63-327
Mfr. Part No.:
2005163-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

1

Type

Receptacle Terminal

Current Rating

0 → 24A

Series

2005

Termination Method

Crimp

COO (Country of Origin):
KR
The TE Connectivity Receptacle terminal is designed to facilitate seamless connections in automotive applications. Engineered for wires sized between 20 to 18 AWG, this terminal ensures reliable performance with its tin-plated interface, optimising electrical conductivity while providing a robust seal through its innovative Single Wire Seal (SWS) design. Capable of withstanding an operating temperature range of -40 to 85 °C, it is ideal for diverse automotive environments. The product not only terminates to wire but also enhances efficiency with a crimp type connection, making installation straightforward and secure. With a reel packaging method facilitating bulk purchases, this receptacle terminal proves to be both an economical and practical choice for demanding applications. When quality and reliability are paramount, this terminal is the go-to solution for any automotive project.

Features a locking lance for secure connections
Sealable design for enhanced safety against environmental factors
Stamped and formed contact fabrication for durability
Optimized for crimp termination methods to ensure strong joints
Low halogen content promotes environmentally responsible use
Compatible with a wide range of wire sizes and materials
High-current transmission capability supports low power applications
Reel packaging ensures easy management and bulk supply

Related links